RESISTOR 2.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R2V
| Digi-Key Part Number | P2.2ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ2R2V | |||
| Description | RESISTOR 2.2 OHM 1/4W 5% 1206 | |||
| Quantity Available | 510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ2R2V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ2R2V ERJ8GEYJ2R2V P2 2ECT ND P22ECTND P2.2ECT |
ERJ-8GEYJ2R2V Specification Sheet
RESISTOR 2.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R2V (P2.2ECT-ND)
Related parts:RESISTOR 2.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R2V
Order 'resistor 2.2 ohm 1/4w 5% 1206 - ERJ-8GEYJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2ECT-ND.
RESISTOR 2.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R2V
Order 'resistor 2.2 ohm 1/4w 5% 1206 - ERJ-8GEYJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2EDKR-ND.
RESISTOR 2.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R2V
Order 'resistor 2.2 ohm 1/4w 5% 1206 - ERJ-8GEYJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2ETR-ND.
RESISTOR .100 OHM 1/4W 5% 1206 - ERJ-L08KJ10CV
Order 'resistor .100 ohm 1/4w 5% 1206 - ERJ-L08KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NPCT-ND.
RESISTOR .100 OHM 1/4W 5% 1206 - ERJ-L08KJ10CV
Order 'resistor .100 ohm 1/4w 5% 1206 - ERJ-L08KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NPTR-ND.
RESISTOR 1.0 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R0V
Order 'resistor 1.0 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ECT-ND.
RESISTOR 1.0 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R0V
Order 'resistor 1.0 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0EDKR-ND.
RESISTOR 1.0 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R0V
Order 'resistor 1.0 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ETR-ND.
RESISTOR 1.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R1V
Order 'resistor 1.1 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ECT-ND.
RESISTOR 1.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R1V
Order 'resistor 1.1 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1EDKR-ND.
RESISTOR 1.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R1V
Order 'resistor 1.1 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1ETR-ND.
RESISTOR 1.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R2V
Order 'resistor 1.2 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2ECT-ND.
RESISTOR 1.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R2V
Order 'resistor 1.2 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2EDKR-ND.
RESISTOR 1.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R2V
Order 'resistor 1.2 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2ETR-ND.
RESISTOR 1.3 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R3V
Order 'resistor 1.3 ohm 1/4w 5% 1206 - ERJ-8GEYJ1R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3ECT-ND.
Send this link via E-Mail
Help With This Screen