CAP .047UF 3000VDC POLY FILM AXL - 940C30S47K-F - Capacitors
| Digi-Key Part Number | 338-1185-ND |
1 10 100 1000 5000 10000 |
3.65000 3.12600 2.60500 1.66720 1.51090 1.35460 |
Extended Price
3.65 31.26 260.50 1667.20 7554.50 13546.00 |
| Manufacturer Part Number | 940C30S47K-F | |||
| Description | CAP .047UF 3000VDC POLY FILM AXL | |||
| Quantity Available | 215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 940C30S47K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | 940C |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 14.0 mOhm |
| Lifetime @ Temp. | 60000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Features | High Frequency (HF) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
940C30S47K F 940C30S47KF 338 1185 ND 3381185ND 338-1185 |
940C30S47K-F Specification Sheet
CAP .047UF 3000VDC POLY FILM AXL - 940C30S47K-F (338-1185-ND) - Capacitors
Related parts Capacitors :CAP .047UF 3000VDC POLY FILM AXL - 940C30S47K-F
Order 'cap .047uf 3000vdc poly film axl - 940C30S47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1185-ND.
CAP .047UF 2000VDC POLY FILM AXL - 940C20S47K-F
Order 'cap .047uf 2000vdc poly film axl - 940C20S47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1173-ND.
CAP .01UF 3000VDC POLY FILM AXL - 940C30S1K-F
Order 'cap .01uf 3000vdc poly film axl - 940C30S1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1183-ND.
CAP .015UF 3000VDC POLY FILM AXL - 940C30S15K-F
Order 'cap .015uf 3000vdc poly film axl - 940C30S15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1184-ND.
CAP .068UF 3000VDC POLY FILM AXL - 940C30S68K-F
Order 'cap .068uf 3000vdc poly film axl - 940C30S68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1186-ND.
CAP .15UF 3000VDC POLY FILM AXL - 940C30P15K-F
Order 'cap .15uf 3000vdc poly film axl - 940C30P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1188-ND.
CAP .22UF 1000VDC POLY FILM AXL - 940C10P22K-F
Order 'cap .22uf 1000vdc poly film axl - 940C10P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1151-ND.
CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
Order 'cap .33uf 1000vdc poly film axl - 940C10P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1152-ND.
CAP .47UF 1000VDC POLY FILM AXL - 940C10P47K-F
Order 'cap .47uf 1000vdc poly film axl - 940C10P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1153-ND.
CAP .68UF 1000VDC POLY FILM AXL - 940C10P68K-F
Order 'cap .68uf 1000vdc poly film axl - 940C10P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1154-ND.
CAP 1.5UF 1000VDC POLY FILM AXL - 940C10W1P5K-F
Order 'cap 1.5uf 1000vdc poly film axl - 940C10W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1156-ND.
CAP .15UF 1200VDC POLY FILM AXL - 940C12P15K-F
Order 'cap .15uf 1200vdc poly film axl - 940C12P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1159-ND.
CAP .22UF 1200VDC POLY FILM AXL - 940C12P22K-F
Order 'cap .22uf 1200vdc poly film axl - 940C12P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1160-ND.
CAP .33UF 1200VDC POLY FILM AXL - 940C12P33K-F
Order 'cap .33uf 1200vdc poly film axl - 940C12P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1161-ND.
CAP .47UF 1200VDC POLY FILM AXL - 940C12P47K-F
Order 'cap .47uf 1200vdc poly film axl - 940C12P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1162-ND.
Send this link via E-Mail
Help With This Screen