RESISTOR .22 OHM 1/10W 1% 0603 - ERJ-3RQFR22V
| Digi-Key Part Number | P.22AJCT-ND |
10 50 200 1000 |
.30300 .16280 .09350 .06380 |
Extended Price
3.03 8.14 18.70 63.80 |
| Manufacturer Part Number | ERJ-3RQFR22V | |||
| Description | RESISTOR .22 OHM 1/10W 1% 0603 | |||
| Quantity Available | 1790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQFR22V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.22 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQFR22V ERJ3RQFR22V P 22AJCT ND P22AJCTND P.22AJCT |
ERJ-3RQFR22V Specification Sheet
RESISTOR .22 OHM 1/10W 1% 0603 - ERJ-3RQFR22V (P.22AJCT-ND)
Related parts :RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
Order 'resistor .22 ohm 1/10w 5% 0603 - ERJ-3RQJR22V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHCT-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3RQJ2R2V
Order 'resistor 2.2 ohm 1/10w 5% 0603 - ERJ-3RQJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2AHCT-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
Order 'resistor .22 ohm 1/10w 5% 0603 - ERJ-3RQJR22V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHDKR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3RQJ2R2V
Order 'resistor 2.2 ohm 1/10w 5% 0603 - ERJ-3RQJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2AHDKR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3RQJ2R2V
Order 'resistor 2.2 ohm 1/10w 5% 0603 - ERJ-3RQJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2AHTR-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
Order 'resistor .22 ohm 1/10w 5% 0603 - ERJ-3RQJR22V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.22AHTR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
Order 'resistor 2.2 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2GCT-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
Order 'resistor 2.2 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2GDKR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
Order 'resistor 2.2 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2GTR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGCT-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGDKR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MGTR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
Order 'resistor 2.4 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4GCT-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
Order 'resistor 2.4 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4GDKR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
Order 'resistor 2.4 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4GTR-ND.
Send this link via E-Mail
Help With This Screen