RES 22 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ220V
| Digi-Key Part Number | P22ACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ220V | |||
| Description | RES 22 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 3480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ220V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ220V ERJ6GEYJ220V P22ACT ND P22ACTND P22ACT |
ERJ-6GEYJ220V Specification Sheet
RES 22 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ220V (P22ACT-ND)
Related parts:RES 22 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ220V
Order 'res 22 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22ACT-ND.
RES 22 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ220V
Order 'res 22 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22ADKR-ND.
RES 22 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ220V
Order 'res 22 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ220V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22ATR-ND.
RES .22 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR22V
Order 'res .22 ohm 1/8w 5% 0805 smd - ERJ-6RQJR22V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22BCT-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ2R2V
Order 'res 2.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2BCT-ND.
RES .22 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR22V
Order 'res .22 ohm 1/8w 5% 0805 smd - ERJ-6RQJR22V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22BDKR-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ2R2V
Order 'res 2.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2BDKR-ND.
RES .22 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR22V
Order 'res .22 ohm 1/8w 5% 0805 smd - ERJ-6RQJR22V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.22BTR-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ2R2V
Order 'res 2.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ2R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2BTR-ND.
RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT
Order 'res 22 ohm 1/8w 5% 0805 smd - 9C08052A22R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22ACT-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - 9C08052A2R20JGHFT
Order 'res 2.2 ohm 1/8w 5% 0805 smd - 9C08052A2R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2ACT-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - 9C08052A2R20JGHFT
Order 'res 2.2 ohm 1/8w 5% 0805 smd - 9C08052A2R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2ADKR-ND.
RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT
Order 'res 22 ohm 1/8w 5% 0805 smd - 9C08052A22R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22ADKR-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - RC0805JR-072R2L
Order 'res 2.2 ohm 1/8w 5% 0805 smd - RC0805JR-072R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2ARCT-ND.
RES 22 OHM 1/8W 5% 0805 SMD - RC0805JR-0722RL
Order 'res 22 ohm 1/8w 5% 0805 smd - RC0805JR-0722RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22ARCT-ND.
Send this link via E-Mail
Help With This Screen