CAP .15UF 2000VDC POLY FILM AXL - 940C20P15K-F
| Digi-Key Part Number | 338-1176-ND |
1 10 100 1000 5000 10000 |
4.98000 4.26600 3.55500 2.27520 2.06190 1.84860 |
Extended Price
4.98 42.66 355.50 2275.20 10309.50 18486.00 |
| Manufacturer Part Number | 940C20P15K-F | |||
| Description | CAP .15UF 2000VDC POLY FILM AXL | |||
| Quantity Available | 362 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 940C20P15K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | 940C |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.0 mOhm |
| Lifetime @ Temp. | 60000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Features | High Frequency (HF) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
940C20P15K F 940C20P15KF 338 1176 ND 3381176ND 338-1176 |
940C20P15K-F Specification Sheet
CAP .15UF 2000VDC POLY FILM AXL - 940C20P15K-F (338-1176-ND)
Related parts :CAP .15UF 2000VDC POLY FILM AXL - 940C20P15K-F
Order 'cap .15uf 2000vdc poly film axl - 940C20P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1176-ND.
CAP 1.5UF 1000VDC POLY FILM AXL - 940C10W1P5K-F
Order 'cap 1.5uf 1000vdc poly film axl - 940C10W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1156-ND.
CAP .15UF 1200VDC POLY FILM AXL - 940C12P15K-F
Order 'cap .15uf 1200vdc poly film axl - 940C12P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1159-ND.
CAP 1.5UF 1200VDC POLY FILM AXL - 940C12W1P5K-F
Order 'cap 1.5uf 1200vdc poly film axl - 940C12W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1164-ND.
CAP .15UF 1600VDC POLY FILM AXL - 940C16P15K-F
Order 'cap .15uf 1600vdc poly film axl - 940C16P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1166-ND.
CAP 1.5UF 1600VDC POLY FILM AXL - 940C16W1P5K-F
Order 'cap 1.5uf 1600vdc poly film axl - 940C16W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1171-ND.
CAP .033UF 2000VDC POLY FILM AXL - 940C20S33K-F
Order 'cap .033uf 2000vdc poly film axl - 940C20S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1172-ND.
CAP .047UF 2000VDC POLY FILM AXL - 940C20S47K-F
Order 'cap .047uf 2000vdc poly film axl - 940C20S47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1173-ND.
CAP .068UF 2000VDC POLY FILM AXL - 940C20S68K-F
Order 'cap .068uf 2000vdc poly film axl - 940C20S68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1174-ND.
CAP .22UF 2000VDC POLY FILM AXL - 940C20P22K-F
Order 'cap .22uf 2000vdc poly film axl - 940C20P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1177-ND.
CAP .33UF 2000VDC POLY FILM AXL - 940C20P33K-F
Order 'cap .33uf 2000vdc poly film axl - 940C20P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1178-ND.
CAP .47UF 2000VDC POLY FILM AXL - 940C20P47K-F
Order 'cap .47uf 2000vdc poly film axl - 940C20P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1179-ND.
CAP .56UF 2000VDC POLY FILM AXL - 940C20P56K-F
Order 'cap .56uf 2000vdc poly film axl - 940C20P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1180-ND.
CAP .68UF 2000VDC POLY FILM AXL - 940C20P68K-F
Order 'cap .68uf 2000vdc poly film axl - 940C20P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1181-ND.
CAP .15UF 3000VDC POLY FILM AXL - 940C30P15K-F
Order 'cap .15uf 3000vdc poly film axl - 940C30P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1188-ND.
Send this link via E-Mail
Help With This Screen