Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .068UF 2000VDC POLY FILM AXL - 940C20S68K-F

Digi-Key Part Number 338-1174-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
3.55000
3.04200
2.53500
1.62240
1.47030
1.31820
Extended Price
3.55
30.42
253.50
1622.40
7351.50
13182.00
Manufacturer Part Number940C20S68K-F
DescriptionCAP .068UF 2000VDC POLY FILM AXL
Quantity Available 166
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information940C20S68K-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated2000V (2kV)
Tolerance±10%
Series940C
Package / CaseAxial
PackagingBulk
FeaturesHigh Frequency (HF)
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)8.0 mOhm
Lifetime @ Temp.60000 Hrs @ 70°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 940C20S68K F
940C20S68KF
338 1174 ND
3381174ND
338-1174

940C20S68K-F Specification Sheet

Image of CAP .068UF 2000VDC POLY FILM AXL - 940C20S68K-F

CAP .068UF 2000VDC POLY FILM AXL - 940C20S68K-F (338-1174-ND)

Related parts:
CAP .068UF 2000VDC POLY FILM AXL - 940C20S68K-F
 Order 'cap .068uf 2000vdc poly film axl - 940C20S68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1174-ND.
CAP .033UF 2000VDC POLY FILM AXL - 940C20S33K-F
 Order 'cap .033uf 2000vdc poly film axl - 940C20S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1172-ND.
CAP .047UF 2000VDC POLY FILM AXL - 940C20S47K-F
 Order 'cap .047uf 2000vdc poly film axl - 940C20S47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1173-ND.
CAP .15UF 2000VDC POLY FILM AXL - 940C20P15K-F
 Order 'cap .15uf 2000vdc poly film axl - 940C20P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1176-ND.
CAP .22UF 2000VDC POLY FILM AXL - 940C20P22K-F
 Order 'cap .22uf 2000vdc poly film axl - 940C20P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1177-ND.
CAP .33UF 2000VDC POLY FILM AXL - 940C20P33K-F
 Order 'cap .33uf 2000vdc poly film axl - 940C20P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1178-ND.
CAP .47UF 2000VDC POLY FILM AXL - 940C20P47K-F
 Order 'cap .47uf 2000vdc poly film axl - 940C20P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1179-ND.
CAP .56UF 2000VDC POLY FILM AXL - 940C20P56K-F
 Order 'cap .56uf 2000vdc poly film axl - 940C20P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1180-ND.
CAP .68UF 2000VDC POLY FILM AXL - 940C20P68K-F
 Order 'cap .68uf 2000vdc poly film axl - 940C20P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1181-ND.
CAP .068UF 3000VDC POLY FILM AXL - 940C30S68K-F
 Order 'cap .068uf 3000vdc poly film axl - 940C30S68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1186-ND.
CAP .22UF 1000VDC POLY FILM AXL - 940C10P22K-F
 Order 'cap .22uf 1000vdc poly film axl - 940C10P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1151-ND.
CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
 Order 'cap .33uf 1000vdc poly film axl - 940C10P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1152-ND.
CAP .47UF 1000VDC POLY FILM AXL - 940C10P47K-F
 Order 'cap .47uf 1000vdc poly film axl - 940C10P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1153-ND.
CAP .68UF 1000VDC POLY FILM AXL - 940C10P68K-F
 Order 'cap .68uf 1000vdc poly film axl - 940C10P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1154-ND.
CAP 1.5UF 1000VDC POLY FILM AXL - 940C10W1P5K-F
 Order 'cap 1.5uf 1000vdc poly film axl - 940C10W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1156-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .068UF 16V PPS FILM SMD - ECH-U1C683JB5 Next: CAP .068UF 200V 10% CER RADIAL - C330C683K2R5CA