RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X - Resistors
22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF2212X
| Digi-Key Part Number | P22.1KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF2212X | |||
| Description | RES 22.1K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 210000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2212X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 22.1K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2212X ERJ2RKF2212X P22 1KLTR ND P221KLTRND P22.1KLTR |
ERJ-2RKF2212X Specification Sheet
RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X (P22.1KLTR-ND) - Resistors
Related parts 22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF2212XRES 2.21K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2211V
Order 'res 2.21k ohm 1/10w 1% 0603 smd - ERJ-3EKF2211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.21KHCT-ND.
RES 221K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2213V
Order 'res 221k ohm 1/10w 1% 0603 smd - ERJ-3EKF2213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P221KHCT-ND.
RES 22.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2212V
Order 'res 22.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF2212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22.1KHCT-ND.
RES 22.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2212V
Order 'res 22.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF2212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22.1KHDKR-ND.
RES 2.21K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2211V
Order 'res 2.21k ohm 1/10w 1% 0603 smd - ERJ-3EKF2211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.21KHDKR-ND.
RES 221K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2213V
Order 'res 221k ohm 1/10w 1% 0603 smd - ERJ-3EKF2213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P221KHDKR-ND.
RES 22.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2212V
Order 'res 22.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF2212V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22.1KHTR-ND.
RES 2.21K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2211V
Order 'res 2.21k ohm 1/10w 1% 0603 smd - ERJ-3EKF2211V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.21KHTR-ND.
RES 221K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2213V
Order 'res 221k ohm 1/10w 1% 0603 smd - ERJ-3EKF2213V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P221KHTR-ND.
RES 2.21K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2211X
Order 'res 2.21k ohm 1/10w 1% 0402 smd - ERJ-2RKF2211X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.21KLCT-ND.
RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X
Order 'res 22.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF2212X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22.1KLCT-ND.
RES 221K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2213X
Order 'res 221k ohm 1/10w 1% 0402 smd - ERJ-2RKF2213X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P221KLCT-ND.
RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X
Order 'res 22.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF2212X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22.1KLDKR-ND.
RES 221K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2213X
Order 'res 221k ohm 1/10w 1% 0402 smd - ERJ-2RKF2213X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P221KLDKR-ND.
RES 2.21K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2211X
Order 'res 2.21k ohm 1/10w 1% 0402 smd - ERJ-2RKF2211X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.21KLDKR-ND.
Options for 22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF2212X
Send this link via E-Mail
Help With This Screen
