RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X - Resistors
22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2212X
| Digi-Key Part Number | P22.1KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF2212X | |||
| Description | RES 22.1K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2212X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.1K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2212X ERJ2RKF2212X P22 1KLDKR ND P221KLDKRND P22.1KLDKR |
ERJ-2RKF2212X Specification Sheet
RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X (P22.1KLDKR-ND) - Resistors
Related parts 22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2212XRES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X
Order 'res 22.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF2212X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22.1KLCT-ND.
RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X
Order 'res 22.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF2212X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22.1KLDKR-ND.
RES 22.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2212X
Order 'res 22.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF2212X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22.1KLTR-ND.
RES 22 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ220X
Order 'res 22 ohm 1/10w 5% 0402 smd - ERJ-2GEJ220X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22JCT-ND.
RES 22 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ220X
Order 'res 22 ohm 1/10w 5% 0402 smd - ERJ-2GEJ220X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22JDKR-ND.
RES 22 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ220X
Order 'res 22 ohm 1/10w 5% 0402 smd - ERJ-2GEJ220X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22JTR-ND.
RES 22K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ223X
Order 'res 22k ohm 1/10w 5% 0402 smd - ERJ-2GEJ223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KJCT-ND.
RES 2.2K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ222X
Order 'res 2.2k ohm 1/10w 5% 0402 smd - ERJ-2GEJ222X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KJCT-ND.
RES 22K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ223X
Order 'res 22k ohm 1/10w 5% 0402 smd - ERJ-2GEJ223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KJDKR-ND.
RES 2.2K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ222X
Order 'res 2.2k ohm 1/10w 5% 0402 smd - ERJ-2GEJ222X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KJDKR-ND.
RES 22K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ223X
Order 'res 22k ohm 1/10w 5% 0402 smd - ERJ-2GEJ223X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22KJTR-ND.
RES 2.2K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ222X
Order 'res 2.2k ohm 1/10w 5% 0402 smd - ERJ-2GEJ222X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2KJTR-ND.
RES 240 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ241X
Order 'res 240 ohm 1/10w 5% 0402 smd - ERJ-2GEJ241X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240JCT-ND.
RES 240 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ241X
Order 'res 240 ohm 1/10w 5% 0402 smd - ERJ-2GEJ241X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240JDKR-ND.
RES 240 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ241X
Order 'res 240 ohm 1/10w 5% 0402 smd - ERJ-2GEJ241X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P240JTR-ND.
Options for 22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2212X
Send this link via E-Mail
Help With This Screen
