Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1UF 1600VDC POLY FILM AXIAL - 940C16W1K-F - Capacitors

Digi-Key Part Number 338-1170-ND
Price Break
25
Unit Price
14.24720
Extended Price
356.18
Manufacturer Part Number940C16W1K-F
DescriptionCAP 1UF 1600VDC POLY FILM AXIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information940C16W1K-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 1600V (1.6kV)
Tolerance±10%
Dielectric MaterialMetallized Polypropylene Film
Series940C
Package / CaseAxial
PackagingBulk
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)5.0 mOhm
Lifetime @ Temp.60000 Hrs @ 70°C
Mounting TypeThrough Hole
FeaturesHigh Frequency (HF)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 940C16W1K F
940C16W1KF
338 1170 ND
3381170ND
338-1170

940C16W1K-F Specification Sheet

Image of CAP 1UF 1600VDC POLY FILM AXIAL - 940C16W1K-F

CAP 1UF 1600VDC POLY FILM AXIAL - 940C16W1K-F (338-1170-ND) - Capacitors

Related parts Capacitors :
CAP 1UF 1600VDC POLY FILM AXIAL - 940C16W1K-F
 Order 'cap 1uf 1600vdc poly film axial - 940C16W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1170-ND.
CAP .1UF 1600VDC POLY FILM AXIAL - 940C16P1K-F
 Order 'cap .1uf 1600vdc poly film axial - 940C16P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1165-ND.
CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F
 Order 'cap 1uf 600vdc poly film axial - 940C6W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
CAP 1UF 850VDC POLY FILM AXIAL - 940C8W1K-F
 Order 'cap 1uf 850vdc poly film axial - 940C8W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1146-ND.
CAP 1UF 1000VDC POLY FILM AXIAL - 940C10W1K-F
 Order 'cap 1uf 1000vdc poly film axial - 940C10W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1155-ND.
CAP .1UF 1200VDC POLY FILM AXIAL - 940C12P1K-F
 Order 'cap .1uf 1200vdc poly film axial - 940C12P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1158-ND.
CAP 1UF 1200VDC POLY FILM AXIAL - 940C12W1K-F
 Order 'cap 1uf 1200vdc poly film axial - 940C12W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1163-ND.
CAP .1UF 2000VDC POLY FILM AXIAL - 940C20P1K-F
 Order 'cap .1uf 2000vdc poly film axial - 940C20P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1175-ND.
CAP 1UF 2000VDC POLY FILM AXIAL - 940C20W1K-F
 Order 'cap 1uf 2000vdc poly film axial - 940C20W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1182-ND.
CAP .1UF 3000VDC POLY FILM AXIAL - 940C30P1K-F
 Order 'cap .1uf 3000vdc poly film axial - 940C30P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1187-ND.
CAP .33UF 600VDC POLY FILM AXIAL - 940C6P33K-F
 Order 'cap .33uf 600vdc poly film axial - 940C6P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1137-ND.
CAP 1.5UF 600VDC POLY FILM AXIAL - 940C6W1P5K-F
 Order 'cap 1.5uf 600vdc poly film axial - 940C6W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1139-ND.
CAP 2UF 600VDC POLY FILM AXIAL - 940C6W2K-F
 Order 'cap 2uf 600vdc poly film axial - 940C6W2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1140-ND.
CAP 3.3UF 600VDC POLY FILM AXIAL - 940C6W3P3K-F
 Order 'cap 3.3uf 600vdc poly film axial - 940C6W3P3K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1141-ND.
CAP 4.7UF 600VDC POLY FILM AXIAL - 940C6W4P7K-F
 Order 'cap 4.7uf 600vdc poly film axial - 940C6W4P7K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1142-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1UF 1200VDC POLY FILM AXIAL - 940C12W1K-F Next: CAP 1UF 160V ELECT PW RADIAL - UPW2C010MED