RES 220 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ221V - Resistors
| Digi-Key Part Number | P220ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ221V | |||
| Description | RES 220 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 5050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ221V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ221V ERJ8GEYJ221V P220ECT ND P220ECTND P220ECT |
ERJ-8GEYJ221V Specification Sheet
RES 220 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ221V (P220ECT-ND) - Resistors
Related parts Resistors:RES 220 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ221V
Order 'res 220 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220ECT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ221V
Order 'res 220 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220EDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ221V
Order 'res 220 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ221V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220ETR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - 9C12063A2200JLHFT
Order 'res 220 ohm 1/4w 5% 1206 smd - 9C12063A2200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220ECT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - 9C12063A2200JLHFT
Order 'res 220 ohm 1/4w 5% 1206 smd - 9C12063A2200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220EDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - RC1206JR-07220RL
Order 'res 220 ohm 1/4w 5% 1206 smd - RC1206JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220ERCT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - RC1206JR-07220RL
Order 'res 220 ohm 1/4w 5% 1206 smd - RC1206JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220ERDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - RC1206JR-07220RL
Order 'res 220 ohm 1/4w 5% 1206 smd - RC1206JR-07220RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220ERTR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - 9C12063A2200JLHFT
Order 'res 220 ohm 1/4w 5% 1206 smd - 9C12063A2200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220ETR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - CRCW1206220RJNEA
Order 'res 220 ohm 1/4w 5% 1206 smd - CRCW1206220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220ECT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - CRCW1206220RJNEA
Order 'res 220 ohm 1/4w 5% 1206 smd - CRCW1206220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220EDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - CRCW1206220RJNEA
Order 'res 220 ohm 1/4w 5% 1206 smd - CRCW1206220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-220ETR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - CRCW1206220RJNTA
Order 'res 220 ohm 1/4w 5% 1206 smd - CRCW1206220RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206220RJNTA-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
Send this link via E-Mail
Help With This Screen