CAP .1UF 1200VDC POLY FILM AXIAL - 940C12P1K-F - Capacitors
| Digi-Key Part Number | 338-1158-ND |
1 10 100 1000 5000 10000 |
3.32000 2.84400 2.37000 1.51680 1.37460 1.23240 |
Extended Price
3.32 28.44 237.00 1516.80 6873.00 12324.00 |
| Manufacturer Part Number | 940C12P1K-F | |||
| Description | CAP .1UF 1200VDC POLY FILM AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 940C12P1K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 1200V (1.2kV) |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | 940C |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Lifetime @ Temp. | 60000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Features | High Frequency (HF) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
940C12P1K F 940C12P1KF 338 1158 ND 3381158ND 338-1158 |
940C12P1K-F Specification Sheet
CAP .1UF 1200VDC POLY FILM AXIAL - 940C12P1K-F (338-1158-ND) - Capacitors
Related parts Capacitors :CAP .1UF 1200VDC POLY FILM AXIAL - 940C12P1K-F
Order 'cap .1uf 1200vdc poly film axial - 940C12P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1158-ND.
CAP 1UF 1200VDC POLY FILM AXIAL - 940C12W1K-F
Order 'cap 1uf 1200vdc poly film axial - 940C12W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1163-ND.
CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F
Order 'cap 1uf 600vdc poly film axial - 940C6W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
CAP 1UF 850VDC POLY FILM AXIAL - 940C8W1K-F
Order 'cap 1uf 850vdc poly film axial - 940C8W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1146-ND.
CAP 1UF 1000VDC POLY FILM AXIAL - 940C10W1K-F
Order 'cap 1uf 1000vdc poly film axial - 940C10W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1155-ND.
CAP .1UF 1600VDC POLY FILM AXIAL - 940C16P1K-F
Order 'cap .1uf 1600vdc poly film axial - 940C16P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1165-ND.
CAP 1UF 1600VDC POLY FILM AXIAL - 940C16W1K-F
Order 'cap 1uf 1600vdc poly film axial - 940C16W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1170-ND.
CAP .1UF 2000VDC POLY FILM AXIAL - 940C20P1K-F
Order 'cap .1uf 2000vdc poly film axial - 940C20P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1175-ND.
CAP 1UF 2000VDC POLY FILM AXIAL - 940C20W1K-F
Order 'cap 1uf 2000vdc poly film axial - 940C20W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1182-ND.
CAP .1UF 3000VDC POLY FILM AXIAL - 940C30P1K-F
Order 'cap .1uf 3000vdc poly film axial - 940C30P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1187-ND.
CAP .33UF 600VDC POLY FILM AXIAL - 940C6P33K-F
Order 'cap .33uf 600vdc poly film axial - 940C6P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1137-ND.
CAP 1.5UF 600VDC POLY FILM AXIAL - 940C6W1P5K-F
Order 'cap 1.5uf 600vdc poly film axial - 940C6W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1139-ND.
CAP 2UF 600VDC POLY FILM AXIAL - 940C6W2K-F
Order 'cap 2uf 600vdc poly film axial - 940C6W2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1140-ND.
CAP 3.3UF 600VDC POLY FILM AXIAL - 940C6W3P3K-F
Order 'cap 3.3uf 600vdc poly film axial - 940C6W3P3K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1141-ND.
CAP 4.7UF 600VDC POLY FILM AXIAL - 940C6W4P7K-F
Order 'cap 4.7uf 600vdc poly film axial - 940C6W4P7K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1142-ND.
Send this link via E-Mail
Help With This Screen