RES 220 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ221C
| Digi-Key Part Number | P220AGCT-ND |
10 50 200 1000 |
.09600 .05180 .02975 .02030 |
Extended Price
0.96 2.59 5.95 20.30 |
| Manufacturer Part Number | ERJ-1GEJ221C | |||
| Description | RES 220 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 29140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEJ221C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEJ221C ERJ1GEJ221C P220AGCT ND P220AGCTND P220AGCT |
ERJ-1GEJ221C Specification Sheet
RES 220 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ221C (P220AGCT-ND)
Related parts:RES 220 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ221C
Order 'res 220 ohm 1/20w 5% 0201 smd - ERJ-1GEJ221C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220AGCT-ND.
RES 220 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ221C
Order 'res 220 ohm 1/20w 5% 0201 smd - ERJ-1GEJ221C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220AGDKR-ND.
RES 220 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ221C
Order 'res 220 ohm 1/20w 5% 0201 smd - ERJ-1GEJ221C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220AGTR-ND.
RES 220 OHM 1/20W 5% 0201 SMD - CRCW0201220RJNED
Order 'res 220 ohm 1/20w 5% 0201 smd - CRCW0201220RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220AGCT-ND.
RES 220 OHM 1/20W 5% 0201 SMD - CRCW0201220RJNED
Order 'res 220 ohm 1/20w 5% 0201 smd - CRCW0201220RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220AGDKR-ND.
RES 220 OHM 1/20W 5% 0201 SMD - CRCW0201220RJNED
Order 'res 220 ohm 1/20w 5% 0201 smd - CRCW0201220RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-220AGTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
Send this link via E-Mail
Help With This Screen