RES 210 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2100X - Resistors
210 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2100X
| Digi-Key Part Number | P210LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF2100X | |||
| Description | RES 210 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2100X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 210 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2100X ERJ2RKF2100X P210LDKR ND P210LDKRND P210LDKR |
ERJ-2RKF2100X Specification Sheet
RES 210 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2100X (P210LDKR-ND) - Resistors
Related parts 210 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2100XRES 210 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2100X
Order 'res 210 ohm 1/10w 1% 0402 smd - ERJ-2RKF2100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P210LCT-ND.
RES 210 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2100X
Order 'res 210 ohm 1/10w 1% 0402 smd - ERJ-2RKF2100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P210LDKR-ND.
RES 210 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2100X
Order 'res 210 ohm 1/10w 1% 0402 smd - ERJ-2RKF2100X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P210LTR-ND.
RES 220 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ221X
Order 'res 220 ohm 1/10w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220JCT-ND.
RES 220 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ221X
Order 'res 220 ohm 1/10w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220JDKR-ND.
RES 220 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ221X
Order 'res 220 ohm 1/10w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220JTR-ND.
RES 220K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ224X
Order 'res 220k ohm 1/10w 5% 0402 smd - ERJ-2GEJ224X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220KJCT-ND.
RES 220K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ224X
Order 'res 220k ohm 1/10w 5% 0402 smd - ERJ-2GEJ224X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220KJDKR-ND.
RES 220K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ224X
Order 'res 220k ohm 1/10w 5% 0402 smd - ERJ-2GEJ224X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220KJTR-ND.
RES 22 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ220X
Order 'res 22 ohm 1/10w 5% 0402 smd - ERJ-2GEJ220X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22JCT-ND.
RES 22 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ220X
Order 'res 22 ohm 1/10w 5% 0402 smd - ERJ-2GEJ220X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22JDKR-ND.
RES 22 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ220X
Order 'res 22 ohm 1/10w 5% 0402 smd - ERJ-2GEJ220X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22JTR-ND.
RES 22K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ223X
Order 'res 22k ohm 1/10w 5% 0402 smd - ERJ-2GEJ223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KJCT-ND.
RES 2.2K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ222X
Order 'res 2.2k ohm 1/10w 5% 0402 smd - ERJ-2GEJ222X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KJCT-ND.
RES 22K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ223X
Order 'res 22k ohm 1/10w 5% 0402 smd - ERJ-2GEJ223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KJDKR-ND.
Options for 210 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2100X
Send this link via E-Mail
Help With This Screen
