CAP 1.5UF 850VDC POLY FILM AXIAL - 940C8W1P5K-F - Capacitors
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8W1P5K-F
| Digi-Key Part Number | 338-1147-ND |
50 |
10.69800 |
Extended Price
534.90 |
| Manufacturer Part Number | 940C8W1P5K-F | |||
| Description | CAP 1.5UF 850VDC POLY FILM AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 940C8W1P5K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 850V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 4.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
940C8W1P5K F 940C8W1P5KF 338 1147 ND 3381147ND 338-1147 |
940C8W1P5K-F Specification Sheet
CAP 1.5UF 850VDC POLY FILM AXIAL - 940C8W1P5K-F (338-1147-ND) - Capacitors
Related parts 1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8W1P5K-FCAP 1.5UF 850VDC POLY FILM AXIAL - 940C8W1P5K-F
Order 'cap 1.5uf 850vdc poly film axial - 940C8W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1147-ND.
CAP .15UF 850VDC POLY FILM AXIAL - 940C8P15K-F
Order 'cap .15uf 850vdc poly film axial - 940C8P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1143-ND.
CAP 1.5UF 600VDC POLY FILM AXIAL - 940C6W1P5K-F
Order 'cap 1.5uf 600vdc poly film axial - 940C6W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1139-ND.
CAP .47UF 850VDC POLY FILM AXIAL - 940C8P47K-F
Order 'cap .47uf 850vdc poly film axial - 940C8P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1144-ND.
CAP .68UF 850VDC POLY FILM AXIAL - 940C8P68K-F
Order 'cap .68uf 850vdc poly film axial - 940C8P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1145-ND.
CAP 1UF 850VDC POLY FILM AXIAL - 940C8W1K-F
Order 'cap 1uf 850vdc poly film axial - 940C8W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1146-ND.
CAP 2UF 850VDC POLY FILM AXIAL - 940C8W2K-F
Order 'cap 2uf 850vdc poly film axial - 940C8W2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1148-ND.
CAP 2.2UF 850VDC POLY FILM AXIAL - 940C8W2P2K-F
Order 'cap 2.2uf 850vdc poly film axial - 940C8W2P2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1149-ND.
CAP 2.5UF 850VDC POLY FILM AXIAL - 940C8W2P5K-F
Order 'cap 2.5uf 850vdc poly film axial - 940C8W2P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1150-ND.
CAP .33UF 600VDC POLY FILM AXIAL - 940C6P33K-F
Order 'cap .33uf 600vdc poly film axial - 940C6P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1137-ND.
CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F
Order 'cap 1uf 600vdc poly film axial - 940C6W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
CAP 2UF 600VDC POLY FILM AXIAL - 940C6W2K-F
Order 'cap 2uf 600vdc poly film axial - 940C6W2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1140-ND.
CAP 3.3UF 600VDC POLY FILM AXIAL - 940C6W3P3K-F
Order 'cap 3.3uf 600vdc poly film axial - 940C6W3P3K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1141-ND.
CAP 4.7UF 600VDC POLY FILM AXIAL - 940C6W4P7K-F
Order 'cap 4.7uf 600vdc poly film axial - 940C6W4P7K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1142-ND.
CAP 1UF 1000VDC POLY FILM AXIAL - 940C10W1K-F
Order 'cap 1uf 1000vdc poly film axial - 940C10W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1155-ND.
Options for 1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8W1P5K-F
Send this link via E-Mail
Help With This Screen
