CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F - Capacitors
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 600V 940C6W1K-F
| Digi-Key Part Number | 338-1138-ND |
1 10 100 500 1000 5000 10000 |
5.27000 4.51500 3.76250 3.01000 2.40800 2.18225 1.95650 |
Extended Price
5.27 45.15 376.25 1505.00 2408.00 10911.25 19565.00 |
| Manufacturer Part Number | 940C6W1K-F | |||
| Description | CAP 1UF 600VDC POLY FILM AXIAL | |||
| Quantity Available | 361 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 940C6W1K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 600V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
940C6W1K F 940C6W1KF 338 1138 ND 3381138ND 338-1138 |
940C6W1K-F Specification Sheet
CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F (338-1138-ND) - Capacitors
Related parts 1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 600V 940C6W1K-FCAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F
Order 'cap 1uf 600vdc poly film axial - 940C6W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
CAP .33UF 600VDC POLY FILM AXIAL - 940C6P33K-F
Order 'cap .33uf 600vdc poly film axial - 940C6P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1137-ND.
CAP 1.5UF 600VDC POLY FILM AXIAL - 940C6W1P5K-F
Order 'cap 1.5uf 600vdc poly film axial - 940C6W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1139-ND.
CAP 2UF 600VDC POLY FILM AXIAL - 940C6W2K-F
Order 'cap 2uf 600vdc poly film axial - 940C6W2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1140-ND.
CAP 3.3UF 600VDC POLY FILM AXIAL - 940C6W3P3K-F
Order 'cap 3.3uf 600vdc poly film axial - 940C6W3P3K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1141-ND.
CAP 4.7UF 600VDC POLY FILM AXIAL - 940C6W4P7K-F
Order 'cap 4.7uf 600vdc poly film axial - 940C6W4P7K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1142-ND.
CAP 1UF 850VDC POLY FILM AXIAL - 940C8W1K-F
Order 'cap 1uf 850vdc poly film axial - 940C8W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1146-ND.
CAP 1UF 1000VDC POLY FILM AXIAL - 940C10W1K-F
Order 'cap 1uf 1000vdc poly film axial - 940C10W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1155-ND.
CAP .1UF 1200VDC POLY FILM AXIAL - 940C12P1K-F
Order 'cap .1uf 1200vdc poly film axial - 940C12P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1158-ND.
CAP 1UF 1200VDC POLY FILM AXIAL - 940C12W1K-F
Order 'cap 1uf 1200vdc poly film axial - 940C12W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1163-ND.
CAP .1UF 1600VDC POLY FILM AXIAL - 940C16P1K-F
Order 'cap .1uf 1600vdc poly film axial - 940C16P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1165-ND.
CAP 1UF 1600VDC POLY FILM AXIAL - 940C16W1K-F
Order 'cap 1uf 1600vdc poly film axial - 940C16W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1170-ND.
CAP .1UF 2000VDC POLY FILM AXIAL - 940C20P1K-F
Order 'cap .1uf 2000vdc poly film axial - 940C20P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1175-ND.
CAP 1UF 2000VDC POLY FILM AXIAL - 940C20W1K-F
Order 'cap 1uf 2000vdc poly film axial - 940C20W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1182-ND.
CAP .1UF 3000VDC POLY FILM AXIAL - 940C30P1K-F
Order 'cap .1uf 3000vdc poly film axial - 940C30P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1187-ND.
Options for 1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 600V 940C6W1K-F
Send this link via E-Mail
Help With This Screen
