RES 20K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ203V
| Digi-Key Part Number | P20KGCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ203V | |||
| Description | RES 20K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 12590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ203V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ203V ERJ3GEYJ203V P20KGCT ND P20KGCTND P20KGCT |
ERJ-3GEYJ203V Specification Sheet
RES 20K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ203V (P20KGCT-ND)
Related parts :RES 20K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ203V
Order 'res 20k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ203V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KGCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ203V
Order 'res 20k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ203V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KGDKR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ203V
Order 'res 20k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20KGTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ202V
Order 'res 2.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ202V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KGCT-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ202V
Order 'res 2.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ202V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KGDKR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ202V
Order 'res 2.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0KGTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
Order 'res 2.0k ohm 1/10w 5% 0603 smd - 9C06031A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT
Order 'res 20k ohm 1/10w 5% 0603 smd - 9C06031A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGCT-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
Order 'res 2.0k ohm 1/10w 5% 0603 smd - 9C06031A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGDKR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT
Order 'res 20k ohm 1/10w 5% 0603 smd - 9C06031A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGDKR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - RC0603JR-072KL
Order 'res 2.0k ohm 1/10w 5% 0603 smd - RC0603JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGRCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - RC0603JR-0720KL
Order 'res 20k ohm 1/10w 5% 0603 smd - RC0603JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGRCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - RC0603JR-0720KL
Order 'res 20k ohm 1/10w 5% 0603 smd - RC0603JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGRDKR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - RC0603JR-072KL
Order 'res 2.0k ohm 1/10w 5% 0603 smd - RC0603JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGRDKR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - RC0603JR-0720KL
Order 'res 20k ohm 1/10w 5% 0603 smd - RC0603JR-0720KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20KGRTR-ND.
Send this link via E-Mail
Help With This Screen