RES 20K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ203V - Resistors
| Digi-Key Part Number | P20KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ203V | |||
| Description | RES 20K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 8920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ203V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ203V ERJ6GEYJ203V P20KACT ND P20KACTND P20KACT |
ERJ-6GEYJ203V Specification Sheet
RES 20K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ203V (P20KACT-ND) - Resistors
Related parts Resistors:RES 20K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ203V
Order 'res 20k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ203V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KACT-ND.
RES 20K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ203V
Order 'res 20k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ203V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KADKR-ND.
RES 20K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ203V
Order 'res 20k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20KATR-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ202V
Order 'res 2.0k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ202V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KACT-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ202V
Order 'res 2.0k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ202V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KADKR-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ202V
Order 'res 2.0k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0KATR-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - 9C08052A2001JLHFT
Order 'res 2.0k ohm 1/8w 5% 0805 smd - 9C08052A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KACT-ND.
RES 20K OHM 1/8W 5% 0805 SMD - 9C08052A2002JLHFT
Order 'res 20k ohm 1/8w 5% 0805 smd - 9C08052A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KACT-ND.
RES 20K OHM 1/8W 5% 0805 SMD - 9C08052A2002JLHFT
Order 'res 20k ohm 1/8w 5% 0805 smd - 9C08052A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KADKR-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - 9C08052A2001JLHFT
Order 'res 2.0k ohm 1/8w 5% 0805 smd - 9C08052A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KADKR-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - RC0805JR-072KL
Order 'res 2.0k ohm 1/8w 5% 0805 smd - RC0805JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KARCT-ND.
RES 20K OHM 1/8W 5% 0805 SMD - RC0805JR-0720KL
Order 'res 20k ohm 1/8w 5% 0805 smd - RC0805JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KARCT-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - RC0805JR-072KL
Order 'res 2.0k ohm 1/8w 5% 0805 smd - RC0805JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KARDKR-ND.
RES 20K OHM 1/8W 5% 0805 SMD - RC0805JR-0720KL
Order 'res 20k ohm 1/8w 5% 0805 smd - RC0805JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KARDKR-ND.
RES 2.0K OHM 1/8W 5% 0805 SMD - RC0805JR-072KL
Order 'res 2.0k ohm 1/8w 5% 0805 smd - RC0805JR-072KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0KARTR-ND.
Send this link via E-Mail
Help With This Screen