RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V
| Digi-Key Part Number | P20ATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | ERJ-6GEYJ200V | |||
| Description | RES 20 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ200V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ200V ERJ6GEYJ200V P20ATR ND P20ATRND P20ATR |
ERJ-6GEYJ200V Specification Sheet
RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V (P20ATR-ND)
Related parts:RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V
Order 'res 20 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ACT-ND.
RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V
Order 'res 20 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ADKR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V
Order 'res 20 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20ATR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
Order 'res 2.0 ohm 1/8w 5% 0805 smd - 9C08052A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ACT-ND.
RES 20 OHM 1/8W 5% 0805 SMD - 9C08052A20R0JLHFT
Order 'res 20 ohm 1/8w 5% 0805 smd - 9C08052A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ACT-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
Order 'res 2.0 ohm 1/8w 5% 0805 smd - 9C08052A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ADKR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - 9C08052A20R0JLHFT
Order 'res 20 ohm 1/8w 5% 0805 smd - 9C08052A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ADKR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - RC0805JR-072RL
Order 'res 2.0 ohm 1/8w 5% 0805 smd - RC0805JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ARCT-ND.
RES 20 OHM 1/8W 5% 0805 SMD - RC0805JR-0720RL
Order 'res 20 ohm 1/8w 5% 0805 smd - RC0805JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ARCT-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - RC0805JR-072RL
Order 'res 2.0 ohm 1/8w 5% 0805 smd - RC0805JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ARDKR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - RC0805JR-0720RL
Order 'res 20 ohm 1/8w 5% 0805 smd - RC0805JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ARDKR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - RC0805JR-0720RL
Order 'res 20 ohm 1/8w 5% 0805 smd - RC0805JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ARTR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - RC0805JR-072RL
Order 'res 2.0 ohm 1/8w 5% 0805 smd - RC0805JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ARTR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
Order 'res 2.0 ohm 1/8w 5% 0805 smd - 9C08052A2R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ATR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - 9C08052A20R0JLHFT
Order 'res 20 ohm 1/8w 5% 0805 smd - 9C08052A20R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ATR-ND.
Send this link via E-Mail
Help With This Screen