RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V - Resistors
| Digi-Key Part Number | P20ALTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.03535 .03030 .02778 .02525 .02020 .01768 .01515 |
Extended Price
176.75 303.00 694.50 1262.50 2020.00 4420.00 7575.00 |
| Manufacturer Part Number | ERJ-P08J200V | |||
| Description | RES ANTI-SURGE 20 OHM 5% 1206 | |||
| Quantity Available | 50000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-P08J200V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ P08J200V ERJP08J200V P20ALTR ND P20ALTRND P20ALTR |
ERJ-P08J200V Specification Sheet
RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V (P20ALTR-ND) - Resistors
Related parts Resistors:RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V
Order 'res anti-surge 20 ohm 5% 1206 - ERJ-P08J200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ALCT-ND.
RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V
Order 'res anti-surge 20 ohm 5% 1206 - ERJ-P08J200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ALDKR-ND.
RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V
Order 'res anti-surge 20 ohm 5% 1206 - ERJ-P08J200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20ALTR-ND.
RES ANTI-SULFUR 20 OHM 5% 1206 - ERJ-S08J200V
Order 'res anti-sulfur 20 ohm 5% 1206 - ERJ-S08J200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J200V-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALCT-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALDKR-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ALTR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALCT-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALDKR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KALTR-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ALCT-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ALDKR-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ALTR-ND.
RES ANTI-SURGE 1K OHM 5% 1206 - ERJ-P08J102V
Order 'res anti-surge 1k ohm 5% 1206 - ERJ-P08J102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KALCT-ND.
RES ANTI-SURGE 10K OHM 5% 1206 - ERJ-P08J103V
Order 'res anti-surge 10k ohm 5% 1206 - ERJ-P08J103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KALCT-ND.
Send this link via E-Mail
Help With This Screen