20.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF20R5X
RES 20.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF20R5X - Resistors
| Digi-Key Part Number | P20.5LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF20R5X | |||
| Description | RES 20.5 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF20R5X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.5 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF20R5X ERJ2RKF20R5X P20 5LDKR ND P205LDKRND P20.5LDKR |
ERJ-2RKF20R5X Specification Sheet
RES 20.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF20R5X (P20.5LDKR-ND) - Resistors
Related parts 20.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF20R5X20.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF20R5X
Order 'res 20.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF20R5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20.5LCT-ND.
20.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF20R5X
Order 'res 20.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF20R5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20.5LDKR-ND.
20.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF20R5X
Order 'res 20.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF20R5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20.5LTR-ND.
20.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ200X
Order 'res 20 ohm 1/10w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20JCT-ND.
20.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ200X
Order 'res 20 ohm 1/10w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20JDKR-ND.
20.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ200X
Order 'res 20 ohm 1/10w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20JTR-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ203X
Order 'res 20k ohm 1/10w 5% 0402 smd - ERJ-2GEJ203X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KJCT-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ202X
Order 'res 2.0k ohm 1/10w 5% 0402 smd - ERJ-2GEJ202X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KJCT-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ203X
Order 'res 20k ohm 1/10w 5% 0402 smd - ERJ-2GEJ203X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KJDKR-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ202X
Order 'res 2.0k ohm 1/10w 5% 0402 smd - ERJ-2GEJ202X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KJDKR-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ203X
Order 'res 20k ohm 1/10w 5% 0402 smd - ERJ-2GEJ203X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20KJTR-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ202X
Order 'res 2.0k ohm 1/10w 5% 0402 smd - ERJ-2GEJ202X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0KJTR-ND.
2.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ205X
Order 'res 2.0m ohm 1/10w 5% 0402 smd - ERJ-2GEJ205X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MJCT-ND.
2.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ205X
Order 'res 2.0m ohm 1/10w 5% 0402 smd - ERJ-2GEJ205X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MJDKR-ND.
2.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ205X
Order 'res 2.0m ohm 1/10w 5% 0402 smd - ERJ-2GEJ205X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0MJTR-ND.
Options for 20.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF20R5X
Send this link via E-Mail
Help With This Screen
