CAP .0068UF 250V METAL FILM BOX - BFC2 370 42682 - Capacitors
6800pF Film Capacitor Vishay/BC Components Radial 250V BFC2 370 42682
| Digi-Key Part Number | 3006PH-ND |
10 100 500 1000 5000 10000 |
.12400 .08280 .06872 .06210 .05796 .05382 |
Extended Price
1.24 8.28 34.36 62.10 289.80 538.20 |
| Manufacturer Part Number | BFC2 370 42682 | |||
| Description | CAP .0068UF 250V METAL FILM BOX | |||
| Quantity Available | 12836 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFC2 370 42682 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFC2 370 42682 BFC2 370 42682 3006PH ND 3006PHND 3006PH |
BFC2 370 42682 Specification Sheet
CAP .0068UF 250V METAL FILM BOX - BFC2 370 42682 (3006PH-ND) - Capacitors
Related parts 6800pF Film Capacitor Vishay/BC Components Radial 250V BFC2 370 42682CAP .0068UF 250V METAL FILM BOX - BFC2 370 42682
Order 'cap .0068uf 250v metal film box - BFC2 370 42682' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3006PH-ND.
CAP .0047UF 250V METAL FILM BOX - BFC2 370 42472
Order 'cap .0047uf 250v metal film box - BFC2 370 42472' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3005PH-ND.
CAP .01UF 250V METAL FILM BOX - BFC2 370 42103
Order 'cap .01uf 250v metal film box - BFC2 370 42103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3007PH-ND.
CAP .015UF 250V METAL FILM BOX - BFC2 370 42153
Order 'cap .015uf 250v metal film box - BFC2 370 42153' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3008PH-ND.
CAP .022UF 250V METAL FILM BOX - BFC2 370 42223
Order 'cap .022uf 250v metal film box - BFC2 370 42223' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3009PH-ND.
CAP .033UF 250V METAL FILM BOX - BFC2 370 42333
Order 'cap .033uf 250v metal film box - BFC2 370 42333' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3010PH-ND.
CAP .001UF 400V METAL FILM BOX - BFC2 370 52102
Order 'cap .001uf 400v metal film box - BFC2 370 52102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3001PH-ND.
CAP .0015UF 400V METAL FILM BOX - BFC2 370 52152
Order 'cap .0015uf 400v metal film box - BFC2 370 52152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3002PH-ND.
CAP .0022UF 400V METAL FILM BOX - BFC2 370 52222
Order 'cap .0022uf 400v metal film box - BFC2 370 52222' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3003PH-ND.
CAP .0033UF 400V METAL FILM BOX - BFC2 370 52332
Order 'cap .0033uf 400v metal film box - BFC2 370 52332' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3004PH-ND.
CAP .047UF 100V METAL FILM BOX - BFC2 370 22473
Order 'cap .047uf 100v metal film box - BFC2 370 22473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3011PH-ND.
CAP .068UF 100V METAL FILM BOX - BFC2 370 22683
Order 'cap .068uf 100v metal film box - BFC2 370 22683' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3012PH-ND.
CAP .1UF 100V METAL FILM BOX - BFC2 370 22104
Order 'cap .1uf 100v metal film box - BFC2 370 22104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3013PH-ND.
CAP .15UF 63V METAL FILM BOX - BFC2 370 12154
Order 'cap .15uf 63v metal film box - BFC2 370 12154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3014PH-ND.
CAP .22UF 63V METAL FILM BOX - BFC2 370 12224
Order 'cap .22uf 63v metal film box - BFC2 370 12224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3015PH-ND.
Options for 6800pF Film Capacitor Vishay/BC Components Radial 250V BFC2 370 42682
Send this link via E-Mail
Help With This Screen
