RES 20.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF2002X
| Digi-Key Part Number | P20.0KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF2002X | |||
| Description | RES 20.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 13550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2002X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2002X ERJ2RKF2002X P20 0KLCT ND P200KLCTND P20.0KLCT |
ERJ-2RKF2002X Specification Sheet
RES 20.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF2002X (P20.0KLCT-ND)
Related parts:RES 20 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ200X
Order 'res 20 ohm 1/16w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20JCT-ND.
RES 20 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ200X
Order 'res 20 ohm 1/16w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20JDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ200X
Order 'res 20 ohm 1/16w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20JTR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JCT-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRDKR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0JRTR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20JRTR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0JTR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20JTR-ND.
Send this link via E-Mail
Help With This Screen