191K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF1913X
RES 191K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1913X - Resistors
| Digi-Key Part Number | P191KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF1913X | |||
| Description | RES 191K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF1913X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 191K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF1913X ERJ2RKF1913X P191KLTR ND P191KLTRND P191KLTR |
ERJ-2RKF1913X Specification Sheet
RES 191K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1913X (P191KLTR-ND) - Resistors
Related parts 191K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF1913X191K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1913X
Order 'res 191k ohm 1/10w 1% 0402 smd - ERJ-2RKF1913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P191KLCT-ND.
191K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1913X
Order 'res 191k ohm 1/10w 1% 0402 smd - ERJ-2RKF1913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P191KLDKR-ND.
191K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF1913X
Order 'res 191k ohm 1/10w 1% 0402 smd - ERJ-2RKF1913X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P191KLTR-ND.
200 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ201X
Order 'res 200 ohm 1/10w 5% 0402 smd - ERJ-2GEJ201X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200JCT-ND.
200 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ201X
Order 'res 200 ohm 1/10w 5% 0402 smd - ERJ-2GEJ201X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200JDKR-ND.
200 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ201X
Order 'res 200 ohm 1/10w 5% 0402 smd - ERJ-2GEJ201X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P200JTR-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ204X
Order 'res 200k ohm 1/10w 5% 0402 smd - ERJ-2GEJ204X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200KJCT-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ204X
Order 'res 200k ohm 1/10w 5% 0402 smd - ERJ-2GEJ204X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200KJDKR-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ204X
Order 'res 200k ohm 1/10w 5% 0402 smd - ERJ-2GEJ204X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P200KJTR-ND.
20.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ200X
Order 'res 20 ohm 1/10w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20JCT-ND.
20.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ200X
Order 'res 20 ohm 1/10w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20JDKR-ND.
20.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ200X
Order 'res 20 ohm 1/10w 5% 0402 smd - ERJ-2GEJ200X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20JTR-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ203X
Order 'res 20k ohm 1/10w 5% 0402 smd - ERJ-2GEJ203X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KJCT-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ202X
Order 'res 2.0k ohm 1/10w 5% 0402 smd - ERJ-2GEJ202X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KJCT-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ203X
Order 'res 20k ohm 1/10w 5% 0402 smd - ERJ-2GEJ203X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KJDKR-ND.
Options for 191K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF1913X
Send this link via E-Mail
Help With This Screen
