CAP FILM MKP .051UF 630VDC 2% - 2222 420 15103
| Digi-Key Part Number | 2222 420 15103-ND |
1800 |
.34725 |
Extended Price
625.05 |
| Manufacturer Part Number | 2222 420 15103 | |||
| Description | CAP FILM MKP .051UF 630VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 420 15103 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.051 µF [Typ] |
| Capacitance Tolerance | ±2% |
| Voltage | 630.000 VDC [Max] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 420 15103 2222 420 15103 |
2222 420 15103 Specification Sheet
CAP FILM MKP .051UF 630VDC 2% - 2222 420 15103 (2222 420 15103-ND)
Related parts:CAP FILM MKP .051UF 630VDC 2% - 2222 420 15103
Order 'cap film mkp .051uf 630vdc 2% - 2222 420 15103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 15103-ND.
CAP FILM MKP .051UF 630VDC 2% - 2222 420 75103
Order 'cap film mkp .051uf 630vdc 2% - 2222 420 75103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2282-ND.
CAP FILM MKP .051UF 63VDC 2% - 2222 416 15103
Order 'cap film mkp .051uf 63vdc 2% - 2222 416 15103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 15103-ND.
CAP FILM MKP .051UF 160VDC 2% - 2222 417 15103
Order 'cap film mkp .051uf 160vdc 2% - 2222 417 15103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 15103-ND.
CAP FILM MKP .051UF 250VDC 2% - 2222 418 15103
Order 'cap film mkp .051uf 250vdc 2% - 2222 418 15103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 15103-ND.
CAP FILM MKP .051UF 400VDC 2% - 2222 419 15103
Order 'cap film mkp .051uf 400vdc 2% - 2222 419 15103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 15103-ND.
CAP FILM MKP .01UF 630VDC 2% - 2222 420 11003
Order 'cap film mkp .01uf 630vdc 2% - 2222 420 11003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11003-ND.
CAP FILM MKP .1UF 630VDC 2% - 2222 420 11004
Order 'cap film mkp .1uf 630vdc 2% - 2222 420 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11004-ND.
CAP FILM MKP .011UF 630VDC 2% - 2222 420 11103
Order 'cap film mkp .011uf 630vdc 2% - 2222 420 11103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11103-ND.
CAP FILM MKP .11UF 630VDC 2% - 2222 420 11104
Order 'cap film mkp .11uf 630vdc 2% - 2222 420 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11104-ND.
CAP FILM MKP .012UF 630VDC 2% - 2222 420 11203
Order 'cap film mkp .012uf 630vdc 2% - 2222 420 11203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11203-ND.
CAP FILM MKP .12UF 630VDC 2% - 2222 420 11204
Order 'cap film mkp .12uf 630vdc 2% - 2222 420 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11204-ND.
CAP FILM MKP .013UF 630VDC 2% - 2222 420 11303
Order 'cap film mkp .013uf 630vdc 2% - 2222 420 11303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11303-ND.
CAP FILM MKP .13UF 630VDC 2% - 2222 420 11304
Order 'cap film mkp .13uf 630vdc 2% - 2222 420 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11304-ND.
CAP FILM MKP .015UF 630VDC 2% - 2222 420 11503
Order 'cap film mkp .015uf 630vdc 2% - 2222 420 11503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11503-ND.
Send this link via E-Mail
Help With This Screen