RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V
| Digi-Key Part Number | P18MGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00450 .00405 .00360 .00300 .00249 .00225 .00203 |
Extended Price
22.50 40.50 90.00 150.00 249.00 562.50 1015.00 |
| Manufacturer Part Number | ERJ-3GEYK186V | |||
| Description | RESISTOR 18M OHM 1/10W 10% 0603 | |||
| Quantity Available | 100000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYK186V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 18M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±10% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYK186V ERJ3GEYK186V P18MGTR ND P18MGTRND P18MGTR |
ERJ-3GEYK186V Specification Sheet
RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V (P18MGTR-ND)
Related parts :RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V
Order 'resistor 18m ohm 1/10w 10% 0603 - ERJ-3GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MGCT-ND.
RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V
Order 'resistor 18m ohm 1/10w 10% 0603 - ERJ-3GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MGDKR-ND.
RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V
Order 'resistor 18m ohm 1/10w 10% 0603 - ERJ-3GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18MGTR-ND.
RESISTOR 12M OHM 1/10W 10% 0603 - ERJ-3GEYK126V
Order 'resistor 12m ohm 1/10w 10% 0603 - ERJ-3GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MGCT-ND.
RESISTOR 12M OHM 1/10W 10% 0603 - ERJ-3GEYK126V
Order 'resistor 12m ohm 1/10w 10% 0603 - ERJ-3GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MGDKR-ND.
RESISTOR 12M OHM 1/10W 10% 0603 - ERJ-3GEYK126V
Order 'resistor 12m ohm 1/10w 10% 0603 - ERJ-3GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MGTR-ND.
RESISTOR 15M OHM 1/10W 10% 0603 - ERJ-3GEYK156V
Order 'resistor 15m ohm 1/10w 10% 0603 - ERJ-3GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MGCT-ND.
RESISTOR 15M OHM 1/10W 10% 0603 - ERJ-3GEYK156V
Order 'resistor 15m ohm 1/10w 10% 0603 - ERJ-3GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MGDKR-ND.
RESISTOR 15M OHM 1/10W 10% 0603 - ERJ-3GEYK156V
Order 'resistor 15m ohm 1/10w 10% 0603 - ERJ-3GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MGTR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGCT-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGDKR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MGTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJCT-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NJTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
Order 'resistor 1.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1GCT-ND.
Send this link via E-Mail
Help With This Screen