RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V - Resistors
| Digi-Key Part Number | P18MATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00400 .00300 .00300 .00200 |
Extended Price
25.00 50.00 100.00 200.00 300.00 750.00 1000.00 |
| Manufacturer Part Number | ERJ-6GEYK186V | |||
| Description | RESISTOR 18M OHM 1/8W 10% 0805 | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYK186V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 18M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±10% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYK186V ERJ6GEYK186V P18MATR ND P18MATRND P18MATR |
ERJ-6GEYK186V Specification Sheet
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V (P18MATR-ND) - Resistors
Related parts Resistors:RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
Order 'resistor 18m ohm 1/8w 10% 0805 - ERJ-6GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MACT-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
Order 'resistor 18m ohm 1/8w 10% 0805 - ERJ-6GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MADKR-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
Order 'resistor 18m ohm 1/8w 10% 0805 - ERJ-6GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18MATR-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
Order 'resistor 12m ohm 1/8w 10% 0805 - ERJ-6GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MACT-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
Order 'resistor 12m ohm 1/8w 10% 0805 - ERJ-6GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MADKR-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
Order 'resistor 12m ohm 1/8w 10% 0805 - ERJ-6GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MATR-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
Order 'resistor 15m ohm 1/8w 10% 0805 - ERJ-6GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MACT-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
Order 'resistor 15m ohm 1/8w 10% 0805 - ERJ-6GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MADKR-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
Order 'resistor 15m ohm 1/8w 10% 0805 - ERJ-6GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MATR-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
Order 'resistor 22m ohm 1/8w 10% 0805 - ERJ-6GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MACT-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
Order 'resistor 22m ohm 1/8w 10% 0805 - ERJ-6GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MADKR-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
Order 'resistor 22m ohm 1/8w 10% 0805 - ERJ-6GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MATR-ND.
RESISTOR .100 OHM 1/8W 5% 0805 - ERJ-L06KJ10CV
Order 'resistor .100 ohm 1/8w 5% 0805 - ERJ-L06KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NLCT-ND.
RESISTOR .100 OHM 1/8W 5% 0805 - ERJ-L06KJ10CV
Order 'resistor .100 ohm 1/8w 5% 0805 - ERJ-L06KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NLTR-ND.
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
Order 'resistor 10m ohm 1/8w 5% 0805 - ERJ-6GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MACT-ND.
Send this link via E-Mail
Help With This Screen