RES 18K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ183X
| Digi-Key Part Number | P18KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ183X | |||
| Description | RES 18K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 2270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ183X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ183X ERJ2GEJ183X P18KJCT ND P18KJCTND P18KJCT |
ERJ-2GEJ183X Specification Sheet
RES 18K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ183X (P18KJCT-ND)
Related parts:RES 18K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ183X
Order 'res 18k ohm 1/16w 5% 0402 smd - ERJ-2GEJ183X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KJCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ183X
Order 'res 18k ohm 1/16w 5% 0402 smd - ERJ-2GEJ183X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KJDKR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ183X
Order 'res 18k ohm 1/16w 5% 0402 smd - ERJ-2GEJ183X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18KJTR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ182X
Order 'res 1.8k ohm 1/16w 5% 0402 smd - ERJ-2GEJ182X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KJCT-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ182X
Order 'res 1.8k ohm 1/16w 5% 0402 smd - ERJ-2GEJ182X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KJDKR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ182X
Order 'res 1.8k ohm 1/16w 5% 0402 smd - ERJ-2GEJ182X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KJTR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - 9C04021A1802JLHF3
Order 'res 18k ohm 1/16w 5% 0402 smd - 9C04021A1802JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KJCT-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - 9C04021A1801JLHF3
Order 'res 1.8k ohm 1/16w 5% 0402 smd - 9C04021A1801JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - 9C04021A1802JLHF3
Order 'res 18k ohm 1/16w 5% 0402 smd - 9C04021A1802JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KJDKR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - 9C04021A1801JLHF3
Order 'res 1.8k ohm 1/16w 5% 0402 smd - 9C04021A1801JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJDKR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - RC0402JR-071K8L
Order 'res 1.8k ohm 1/16w 5% 0402 smd - RC0402JR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJRCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - RC0402JR-0718KL
Order 'res 18k ohm 1/16w 5% 0402 smd - RC0402JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KJRCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - RC0402JR-0718KL
Order 'res 18k ohm 1/16w 5% 0402 smd - RC0402JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KJRDKR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - RC0402JR-071K8L
Order 'res 1.8k ohm 1/16w 5% 0402 smd - RC0402JR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJRDKR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - RC0402JR-0718KL
Order 'res 18k ohm 1/16w 5% 0402 smd - RC0402JR-0718KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18KJRTR-ND.
Send this link via E-Mail
Help With This Screen