RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
| Digi-Key Part Number | P18GDKR-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ180V | |||
| Description | RES 18 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ180V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ180V ERJ3GEYJ180V P18GDKR ND P18GDKRND P18GDKR |
ERJ-3GEYJ180V Specification Sheet
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V (P18GDKR-ND)
Related parts :RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
Order 'res 18 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18GCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
Order 'res 18 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18GDKR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
Order 'res 18 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18GTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
Order 'res 18 ohm 1/10w 5% 0603 smd - 9C06031A18R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GCT-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
Order 'res 1.8 ohm 1/10w 5% 0603 smd - 9C06031A1R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
Order 'res 18 ohm 1/10w 5% 0603 smd - 9C06031A18R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GDKR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
Order 'res 1.8 ohm 1/10w 5% 0603 smd - 9C06031A1R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GDKR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - RC0603JR-0718RL
Order 'res 18 ohm 1/10w 5% 0603 smd - RC0603JR-0718RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GRCT-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - RC0603JR-071R8L
Order 'res 1.8 ohm 1/10w 5% 0603 smd - RC0603JR-071R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GRCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - RC0603JR-0718RL
Order 'res 18 ohm 1/10w 5% 0603 smd - RC0603JR-0718RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GRDKR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - RC0603JR-071R8L
Order 'res 1.8 ohm 1/10w 5% 0603 smd - RC0603JR-071R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GRDKR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - RC0603JR-071R8L
Order 'res 1.8 ohm 1/10w 5% 0603 smd - RC0603JR-071R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8GRTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - RC0603JR-0718RL
Order 'res 18 ohm 1/10w 5% 0603 smd - RC0603JR-0718RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18GRTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
Order 'res 18 ohm 1/10w 5% 0603 smd - 9C06031A18R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18GTR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
Order 'res 1.8 ohm 1/10w 5% 0603 smd - 9C06031A1R80JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8GTR-ND.
Send this link via E-Mail
Help With This Screen