CAP FILM MKP .0027UF 630VDC 2% - 2222 420 12702
| Digi-Key Part Number | 2222 420 12702-ND |
3000 |
.20505 |
Extended Price
615.15 |
| Manufacturer Part Number | 2222 420 12702 | |||
| Description | CAP FILM MKP .0027UF 630VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 420 12702 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 630V |
| Tolerance | ±2% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Frequency and High Stability |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.5" (12.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 420 12702 2222 420 12702 |
2222 420 12702 Specification Sheet
CAP FILM MKP .0027UF 630VDC 2% - 2222 420 12702 (2222 420 12702-ND)
Related parts:CAP FILM MKP .0027UF 630VDC 2% - 2222 420 12702
Order 'cap film mkp .0027uf 630vdc 2% - 2222 420 12702' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 420 12702-ND.
CAP FILM MKP .0027UF 630VDC 2% - 2222 420 42702
Order 'cap film mkp .0027uf 630vdc 2% - 2222 420 42702' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2255-ND.
CAP FILM MKP .0027UF 400VDC 2% - 2222 419 12702
Order 'cap film mkp .0027uf 400vdc 2% - 2222 419 12702' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 12702-ND.
CAP FILM MKP .01UF 630VDC 2% - 2222 420 11003
Order 'cap film mkp .01uf 630vdc 2% - 2222 420 11003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11003-ND.
CAP FILM MKP .1UF 630VDC 2% - 2222 420 11004
Order 'cap film mkp .1uf 630vdc 2% - 2222 420 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11004-ND.
CAP FILM MKP .011UF 630VDC 2% - 2222 420 11103
Order 'cap film mkp .011uf 630vdc 2% - 2222 420 11103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11103-ND.
CAP FILM MKP .11UF 630VDC 2% - 2222 420 11104
Order 'cap film mkp .11uf 630vdc 2% - 2222 420 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11104-ND.
CAP FILM MKP .012UF 630VDC 2% - 2222 420 11203
Order 'cap film mkp .012uf 630vdc 2% - 2222 420 11203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11203-ND.
CAP FILM MKP .12UF 630VDC 2% - 2222 420 11204
Order 'cap film mkp .12uf 630vdc 2% - 2222 420 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11204-ND.
CAP FILM MKP .013UF 630VDC 2% - 2222 420 11303
Order 'cap film mkp .013uf 630vdc 2% - 2222 420 11303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11303-ND.
CAP FILM MKP .13UF 630VDC 2% - 2222 420 11304
Order 'cap film mkp .13uf 630vdc 2% - 2222 420 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11304-ND.
CAP FILM MKP .0015UF 630VDC 2% - 2222 420 11502
Order 'cap film mkp .0015uf 630vdc 2% - 2222 420 11502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 420 11502-ND.
CAP FILM MKP .015UF 630VDC 2% - 2222 420 11503
Order 'cap film mkp .015uf 630vdc 2% - 2222 420 11503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11503-ND.
CAP FILM MKP .15UF 630VDC 2% - 2222 420 11504
Order 'cap film mkp .15uf 630vdc 2% - 2222 420 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11504-ND.
CAP FILM MKP .0016UF 630VDC 2% - 2222 420 11602
Order 'cap film mkp .0016uf 630vdc 2% - 2222 420 11602' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 420 11602-ND.
Send this link via E-Mail
Help With This Screen