RESISTOR .18 OHM 1/8W 1% 0402 - ERJ-2BSFR18X
| Digi-Key Part Number | P.18AKCT-ND |
10 50 200 1000 |
.70700 .38040 .21845 .14906 |
Extended Price
7.07 19.02 43.69 149.06 |
| Manufacturer Part Number | ERJ-2BSFR18X | |||
| Description | RESISTOR .18 OHM 1/8W 1% 0402 | |||
| Quantity Available | 5700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2BSFR18X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.18 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2BSFR18X ERJ2BSFR18X P 18AKCT ND P18AKCTND P.18AKCT |
ERJ-2BSFR18X Specification Sheet
RESISTOR .18 OHM 1/8W 1% 0402 - ERJ-2BSFR18X (P.18AKCT-ND)
Related parts:RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMDKR-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.051AMDKR-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.056AMDKR-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.062AMDKR-ND.
RESISTOR .068 OHM 1/8W 5% 0402 - ERJ-2BWJR068X
Order 'resistor .068 ohm 1/8w 5% 0402 - ERJ-2BWJR068X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.068AMDKR-ND.
RESISTOR .075 OHM 1/8W 5% 0402 - ERJ-2BWJR075X
Order 'resistor .075 ohm 1/8w 5% 0402 - ERJ-2BWJR075X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.075AMDKR-ND.
RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
Order 'resistor .082 ohm 1/8w 5% 0402 - ERJ-2BWJR082X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.082AMDKR-ND.
RESISTOR .091 OHM 1/8W 5% 0402 - ERJ-2BWJR091X
Order 'resistor .091 ohm 1/8w 5% 0402 - ERJ-2BWJR091X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.091AMDKR-ND.
RESISTOR 1.8 OHM 1/4W 5% 1210 - ERJ-14YJ1R8U
Order 'resistor 1.8 ohm 1/4w 5% 1210 - ERJ-14YJ1R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8VDKR-ND.
RESISTOR 1.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R8U
Order 'resistor 1.8 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8WDKR-ND.
RESISTOR 18 OHM 1/32W 5% 01005 - ERJ-XGNJ180Y
Order 'resistor 18 ohm 1/32w 5% 01005 - ERJ-XGNJ180Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18AWCT-ND.
RESISTOR 18 OHM 1/32W 5% 01005 - ERJ-XGNJ180Y
Order 'resistor 18 ohm 1/32w 5% 01005 - ERJ-XGNJ180Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18AWDKR-ND.
RESISTOR 18 OHM 1/32W 5% 01005 - ERJ-XGNJ180Y
Order 'resistor 18 ohm 1/32w 5% 01005 - ERJ-XGNJ180Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18AWTR-ND.
RESISTOR 18 OHM 1/4W .5% 1210 - ERA-14HD180U
Order 'resistor 18 ohm 1/4w .5% 1210 - ERA-14HD180U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18APDKR-ND.
RESISTOR .18 OHM 1/8W 1% 0402 - ERJ-2BSFR18X
Order 'resistor .18 ohm 1/8w 1% 0402 - ERJ-2BSFR18X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.18AKCT-ND.
Send this link via E-Mail
Help With This Screen