Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKP .13UF 630VDC 2% - 2222 420 11304

Digi-Key Part Number 2222 420 11304-ND
Price Break
1200
Unit Price
.48045
Extended Price
576.54
Manufacturer Part Number2222 420 11304
DescriptionCAP FILM MKP .13UF 630VDC 2%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2222 420 11304
VendorBCcomponents/Vishay
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.130 µF [Typ]
Capacitance Tolerance±2%
Voltage630.000 VDC [Max]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 420 11304
2222 420 11304

2222 420 11304 Specification Sheet

Image of CAP FILM MKP .13UF 630VDC 2% - 2222 420 11304

CAP FILM MKP .13UF 630VDC 2% - 2222 420 11304 (2222 420 11304-ND)

Related parts:
CAP FILM MKP .13UF 630VDC 2% - 2222 420 11304
 Order 'cap film mkp .13uf 630vdc 2% - 2222 420 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11304-ND.
CAP FILM MKP .13UF 630VDC 2% - 2222 420 71304
 Order 'cap film mkp .13uf 630vdc 2% - 2222 420 71304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2279-ND.
CAP FILM MKP .13UF 63VDC 2% - 2222 416 11304
 Order 'cap film mkp .13uf 63vdc 2% - 2222 416 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11304-ND.
CAP FILM MKP .13UF 160VDC 2% - 2222 417 11304
 Order 'cap film mkp .13uf 160vdc 2% - 2222 417 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11304-ND.
CAP FILM MKP .13UF 250VDC 2% - 2222 418 11304
 Order 'cap film mkp .13uf 250vdc 2% - 2222 418 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11304-ND.
CAP FILM MKP .13UF 400VDC 2% - 2222 419 11304
 Order 'cap film mkp .13uf 400vdc 2% - 2222 419 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11304-ND.
CAP FILM MKP .01UF 630VDC 2% - 2222 420 11003
 Order 'cap film mkp .01uf 630vdc 2% - 2222 420 11003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11003-ND.
CAP FILM MKP .1UF 630VDC 2% - 2222 420 11004
 Order 'cap film mkp .1uf 630vdc 2% - 2222 420 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11004-ND.
CAP FILM MKP .011UF 630VDC 2% - 2222 420 11103
 Order 'cap film mkp .011uf 630vdc 2% - 2222 420 11103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11103-ND.
CAP FILM MKP .11UF 630VDC 2% - 2222 420 11104
 Order 'cap film mkp .11uf 630vdc 2% - 2222 420 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11104-ND.
CAP FILM MKP .012UF 630VDC 2% - 2222 420 11203
 Order 'cap film mkp .012uf 630vdc 2% - 2222 420 11203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11203-ND.
CAP FILM MKP .12UF 630VDC 2% - 2222 420 11204
 Order 'cap film mkp .12uf 630vdc 2% - 2222 420 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11204-ND.
CAP FILM MKP .013UF 630VDC 2% - 2222 420 11303
 Order 'cap film mkp .013uf 630vdc 2% - 2222 420 11303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11303-ND.
CAP FILM MKP .015UF 630VDC 2% - 2222 420 11503
 Order 'cap film mkp .015uf 630vdc 2% - 2222 420 11503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11503-ND.
CAP FILM MKP .15UF 630VDC 2% - 2222 420 11504
 Order 'cap film mkp .15uf 630vdc 2% - 2222 420 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 420 11504-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKP .13UF 400VDC 2% - 2222 419 71304 Next: CAP FILM MKP .13UF 630VDC 2% - 2222 420 71304