BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
| Digi-Key Part Number | SRM6PCB-ND |
1 25 50 100 250 500 1000 2500 |
10.71000 8.50000 7.31000 6.46000 5.44000 4.76000 4.42000 4.25000 |
Extended Price
10.71 212.50 365.50 646.00 1360.00 2380.00 4420.00 10625.00 |
| Manufacturer Part Number | M-6 PC BLACK | |||
| Description | BOX 4.15X2.4X.85 9V W/CLP BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M-6 PC BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides and End Panel(s) |
| Features | Battery Compartment, 9V and AA, Pocketclip |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.15" L x 2.4" W x 0.85" H (105.41mm x 60.96mm x 21.59mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.115 lb (52.16g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M 6 PC BLACK M6 PC BLACK SRM6PCB ND SRM6PCBND SRM6PCB |
M-6 PC BLACK Specification Sheet
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK (SRM6PCB-ND)
Related parts :BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX 4.15X2.4X.85 9V W/CLP AMD - M-6 PC ALMOND
Order 'box 4.15x2.4x.85 9v w/clp amd - M-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCA-ND.
BOX 4.15X2.4X.85 9V W/CLP GRY - M-6 PC GRAY
Order 'box 4.15x2.4x.85 9v w/clp gry - M-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCG-ND.
BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCB-ND.
BOX 2.39X1.74X.755 W/CLP BLK - CH-6 PC BLACK
Order 'box 2.39x1.74x.755 w/clp blk - CH-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCB-ND.
BOX 4.94X2.75X.94 9V W/CLP BLK - H-65 9V-PC BLACK
Order 'box 4.94x2.75x.94 9v w/clp blk - H-65 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VPCB-ND.
BOX 4.94X2.75X1.275 9V W/CLP BLK - H-67 9V-PC BLACK
Order 'box 4.94x2.75x1.275 9v w/clp blk - H-67 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCB-ND.
BOX 3.25X2.3X.8 W/CLP BLK - C-10 PC BLACK
Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK
Order 'box 3.75x2.4x1.0 w/clp blk - C-12 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCB-ND.
BOX 5.0X1.85X1.0 W/CLP BLK - C-28 PC BLACK
Order 'box 5.0x1.85x1.0 w/clp blk - C-28 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCB-ND.
BOX 2.13X1.38X.58 W/CLP BLK - C-4 PC BLACK
Order 'box 2.13x1.38x.58 w/clp blk - C-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCB-ND.
BOX 2.4X1.85X.93 W/CLP BLK - C-8 PC BLACK
Order 'box 2.4x1.85x.93 w/clp blk - C-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCB-ND.
BOX 2.265X1.515X.585 W/CLP BLK - CH-4 PC BLACK
Order 'box 2.265x1.515x.585 w/clp blk - CH-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCB-ND.
BOX 2.4X1.85X.925 W/CLP BLK - CH-8 PC BLACK
Order 'box 2.4x1.85x.925 w/clp blk - CH-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCB-ND.
BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK
Order 'box 4.94x2.75x.94 w/clp blk - H-65 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCB-ND.
Send this link via E-Mail
Help With This Screen
