CAP FILM MKP .0033UF 400VDC 2% - 2222 419 13302 - Capacitors
| Digi-Key Part Number | 2222 419 13302-ND |
3000 |
.19125 |
Extended Price
573.75 |
| Manufacturer Part Number | 2222 419 13302 | |||
| Description | CAP FILM MKP .0033UF 400VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 419 13302 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 400V |
| Tolerance | ±2% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.5" (12.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 419 13302 2222 419 13302 |
2222 419 13302 Specification Sheet
CAP FILM MKP .0033UF 400VDC 2% - 2222 419 13302 (2222 419 13302-ND) - Capacitors
Related parts Capacitors :CAP FILM MKP .0033UF 400VDC 2% - 2222 419 13302
Order 'cap film mkp .0033uf 400vdc 2% - 2222 419 13302' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 13302-ND.
CAP FILM MKP .0033UF 400VDC 2% - 2222 419 43302
Order 'cap film mkp .0033uf 400vdc 2% - 2222 419 43302' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2201-ND.
CAP FILM MKP .001UF 400VDC 2% - 2222 419 11002
Order 'cap film mkp .001uf 400vdc 2% - 2222 419 11002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11002-ND.
CAP FILM MKP .01UF 400VDC 2% - 2222 419 11003
Order 'cap film mkp .01uf 400vdc 2% - 2222 419 11003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11003-ND.
CAP FILM MKP .1UF 400VDC 2% - 2222 419 11004
Order 'cap film mkp .1uf 400vdc 2% - 2222 419 11004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11004-ND.
CAP FILM MKP .0011UF 400VDC 2% - 2222 419 11102
Order 'cap film mkp .0011uf 400vdc 2% - 2222 419 11102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11102-ND.
CAP FILM MKP .011UF 400VDC 2% - 2222 419 11103
Order 'cap film mkp .011uf 400vdc 2% - 2222 419 11103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11103-ND.
CAP FILM MKP .11UF 400VDC 2% - 2222 419 11104
Order 'cap film mkp .11uf 400vdc 2% - 2222 419 11104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11104-ND.
CAP FILM MKP .0012UF 400VDC 2% - 2222 419 11202
Order 'cap film mkp .0012uf 400vdc 2% - 2222 419 11202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11202-ND.
CAP FILM MKP .012UF 400VDC 2% - 2222 419 11203
Order 'cap film mkp .012uf 400vdc 2% - 2222 419 11203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11203-ND.
CAP FILM MKP .12UF 400VDC 2% - 2222 419 11204
Order 'cap film mkp .12uf 400vdc 2% - 2222 419 11204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11204-ND.
CAP FILM MKP .0013UF 400VDC 2% - 2222 419 11302
Order 'cap film mkp .0013uf 400vdc 2% - 2222 419 11302' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11302-ND.
CAP FILM MKP .013UF 400VDC 2% - 2222 419 11303
Order 'cap film mkp .013uf 400vdc 2% - 2222 419 11303' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11303-ND.
CAP FILM MKP .13UF 400VDC 2% - 2222 419 11304
Order 'cap film mkp .13uf 400vdc 2% - 2222 419 11304' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11304-ND.
CAP FILM MKP .0015UF 400VDC 2% - 2222 419 11502
Order 'cap film mkp .0015uf 400vdc 2% - 2222 419 11502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 419 11502-ND.
Send this link via E-Mail
Help With This Screen