RES 1.6K OHM 1/4W 1% 1210 SMD - ERJ-14NF1601U - Resistors
| Digi-Key Part Number | P1.6KAACT-ND |
10 50 200 1000 |
.37800 .20360 .11690 .06188 |
Extended Price
3.78 10.18 23.38 61.88 |
| Manufacturer Part Number | ERJ-14NF1601U | |||
| Description | RES 1.6K OHM 1/4W 1% 1210 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | ERJ-14NF1601U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.60K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 14NF1601U ERJ14NF1601U P1 6KAACT ND P16KAACTND P1.6KAACT |
ERJ-14NF1601U Specification Sheet
RES 1.6K OHM 1/4W 1% 1210 SMD - ERJ-14NF1601U (P1.6KAACT-ND) - Resistors
Related parts Resistors:RES 100 OHM 1/4W 1% 1210 SMD - ERJ-14NF1000U
Order 'res 100 ohm 1/4w 1% 1210 smd - ERJ-14NF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AACT-ND.
RES 10.0 OHM 1/4W 1% 1210 SMD - ERJ-14NF10R0U
Order 'res 10.0 ohm 1/4w 1% 1210 smd - ERJ-14NF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0AACT-ND.
RES 10.0 OHM 1/4W 1% 1210 SMD - ERJ-14NF10R0U
Order 'res 10.0 ohm 1/4w 1% 1210 smd - ERJ-14NF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0AATR-ND.
RES 100 OHM 1/4W 1% 1210 SMD - ERJ-14NF1000U
Order 'res 100 ohm 1/4w 1% 1210 smd - ERJ-14NF1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AATR-ND.
RES 1.00K OHM 1/4W 1% 1210 SMD - ERJ-14NF1001U
Order 'res 1.00k ohm 1/4w 1% 1210 smd - ERJ-14NF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KAACT-ND.
RES 10.0K OHM 1/4W 1% 1210 SMD - ERJ-14NF1002U
Order 'res 10.0k ohm 1/4w 1% 1210 smd - ERJ-14NF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KAACT-ND.
RES 100K OHM 1/4W 1% 1210 SMD - ERJ-14NF1003U
Order 'res 100k ohm 1/4w 1% 1210 smd - ERJ-14NF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAACT-ND.
RES 1.00K OHM 1/4W 1% 1210 SMD - ERJ-14NF1001U
Order 'res 1.00k ohm 1/4w 1% 1210 smd - ERJ-14NF1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KAATR-ND.
RES 100K OHM 1/4W 1% 1210 SMD - ERJ-14NF1003U
Order 'res 100k ohm 1/4w 1% 1210 smd - ERJ-14NF1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAATR-ND.
RES 10.0K OHM 1/4W 1% 1210 SMD - ERJ-14NF1002U
Order 'res 10.0k ohm 1/4w 1% 1210 smd - ERJ-14NF1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KAATR-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KVTR-ND.
RES 1.00M OHM 1/4W 1% 1210 SMD - ERJ-14NF1004U
Order 'res 1.00m ohm 1/4w 1% 1210 smd - ERJ-14NF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MAACT-ND.
RES 1.00M OHM 1/4W 1% 1210 SMD - ERJ-14NF1004U
Order 'res 1.00m ohm 1/4w 1% 1210 smd - ERJ-14NF1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00MAATR-ND.
RES 100 OHM 1/4W 5% 1210 SMD - ERJ-14YJ101U
Order 'res 100 ohm 1/4w 5% 1210 smd - ERJ-14YJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100VCT-ND.
Send this link via E-Mail
Help With This Screen