RES 16 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ160X
| Digi-Key Part Number | P16JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ160X | |||
| Description | RES 16 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 4580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ160X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ160X ERJ2GEJ160X P16JCT ND P16JCTND P16JCT |
ERJ-2GEJ160X Specification Sheet
RES 16 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ160X (P16JCT-ND)
Related parts:RES 16 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ160X
Order 'res 16 ohm 1/16w 5% 0402 smd - ERJ-2GEJ160X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16JCT-ND.
RES 16 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ160X
Order 'res 16 ohm 1/16w 5% 0402 smd - ERJ-2GEJ160X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16JDKR-ND.
RES 16 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ160X
Order 'res 16 ohm 1/16w 5% 0402 smd - ERJ-2GEJ160X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16JTR-ND.
RES 1.6 OHM 1/16W 5% 0402 SMD - CRCW04021R60JNED
Order 'res 1.6 ohm 1/16w 5% 0402 smd - CRCW04021R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.6JCT-ND.
RES 16 OHM 1/16W 5% 0402 SMD - CRCW040216R0JNED
Order 'res 16 ohm 1/16w 5% 0402 smd - CRCW040216R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16JCT-ND.
RES 16 OHM 1/16W 5% 0402 SMD - CRCW040216R0JNED
Order 'res 16 ohm 1/16w 5% 0402 smd - CRCW040216R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16JDKR-ND.
RES 1.6 OHM 1/16W 5% 0402 SMD - CRCW04021R60JNED
Order 'res 1.6 ohm 1/16w 5% 0402 smd - CRCW04021R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.6JDKR-ND.
RES 1.6 OHM 1/16W 5% 0402 SMD - CRCW04021R60JNED
Order 'res 1.6 ohm 1/16w 5% 0402 smd - CRCW04021R60JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.6JTR-ND.
RES 16 OHM 1/16W 5% 0402 SMD - CRCW040216R0JNED
Order 'res 16 ohm 1/16w 5% 0402 smd - CRCW040216R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-16JTR-ND.
RES 16 OHM 1/16W 5% 0402 SMD - CRCW040216R0JNTD
Order 'res 16 ohm 1/16w 5% 0402 smd - CRCW040216R0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040216R0JNTD-ND.
RES 1.6 OHM 1/16W 5% 0402 SMD - CRCW04021R60JNTD
Order 'res 1.6 ohm 1/16w 5% 0402 smd - CRCW04021R60JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R60JNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
Send this link via E-Mail
Help With This Screen