RES ANTI-SURGE 16 OHM 5% 1210 - ERJ-P14J160U - Resistors
| Digi-Key Part Number | P16ASTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07350 .06300 .05775 .04200 .03675 .03150 .02793 |
Extended Price
367.50 630.00 1443.75 2100.00 3675.00 7875.00 13965.00 |
| Manufacturer Part Number | ERJ-P14J160U | |||
| Description | RES ANTI-SURGE 16 OHM 5% 1210 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-P14J160U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 16.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ P14J160U ERJP14J160U P16ASTR ND P16ASTRND P16ASTR |
ERJ-P14J160U Specification Sheet
RES ANTI-SURGE 16 OHM 5% 1210 - ERJ-P14J160U (P16ASTR-ND) - Resistors
Related parts Resistors:RES ANTI-SURGE 16 OHM 5% 1210 - ERJ-P14J160U
Order 'res anti-surge 16 ohm 5% 1210 - ERJ-P14J160U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16ASCT-ND.
RES ANTI-SURGE 16 OHM 5% 1210 - ERJ-P14J160U
Order 'res anti-surge 16 ohm 5% 1210 - ERJ-P14J160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16ASTR-ND.
RES ANTI-SURGE 16 OHM 5% 1210 - ERJ-P14J160U
Order 'res anti-surge 16 ohm 5% 1210 - ERJ-P14J160U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16ASDKR-ND.
RES ANTI-SURGE 1.6 OHM 5% 1210 - ERJ-P14J1R6U
Order 'res anti-surge 1.6 ohm 5% 1210 - ERJ-P14J1R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.6ASCT-ND.
RES ANTI-SURGE 1.6 OHM 5% 1210 - ERJ-P14J1R6U
Order 'res anti-surge 1.6 ohm 5% 1210 - ERJ-P14J1R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6ASTR-ND.
RES ANTI-SURGE 1.6 OHM 5% 1210 - ERJ-P14J1R6U
Order 'res anti-surge 1.6 ohm 5% 1210 - ERJ-P14J1R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.6ASDKR-ND.
RES ANTI-SULFUR 16 OHM 5% 1210 - ERJ-S14J160U
Order 'res anti-sulfur 16 ohm 5% 1210 - ERJ-S14J160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J160U-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ASCT-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ASTR-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KASCT-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KASTR-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ASCT-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ASCT-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ASTR-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ASTR-ND.
Send this link via E-Mail
Help With This Screen