RES 160K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ164X
| Digi-Key Part Number | P160KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ164X | |||
| Description | RES 160K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 10100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ164X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 160K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ164X ERJ2GEJ164X P160KJCT ND P160KJCTND P160KJCT |
ERJ-2GEJ164X Specification Sheet
RES 160K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ164X (P160KJCT-ND)
Related parts:RES 160K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ164X
Order 'res 160k ohm 1/16w 5% 0402 smd - ERJ-2GEJ164X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KJCT-ND.
RES 160K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ164X
Order 'res 160k ohm 1/16w 5% 0402 smd - ERJ-2GEJ164X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KJDKR-ND.
RES 160K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ164X
Order 'res 160k ohm 1/16w 5% 0402 smd - ERJ-2GEJ164X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P160KJTR-ND.
RES 160K OHM 1/16W 5% 0402 SMD - CRCW0402160KJNED
Order 'res 160k ohm 1/16w 5% 0402 smd - CRCW0402160KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KJCT-ND.
RES 160K OHM 1/16W 5% 0402 SMD - CRCW0402160KJNED
Order 'res 160k ohm 1/16w 5% 0402 smd - CRCW0402160KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KJDKR-ND.
RES 160K OHM 1/16W 5% 0402 SMD - CRCW0402160KJNED
Order 'res 160k ohm 1/16w 5% 0402 smd - CRCW0402160KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-160KJTR-ND.
RES 160K OHM 1/16W 5% 0402 SMD - CRCW0402160KJNTD
Order 'res 160k ohm 1/16w 5% 0402 smd - CRCW0402160KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402160KJNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJDKR-ND.
Send this link via E-Mail
Help With This Screen