RES .15 OHM 1/4W 5% 1210 SMD - ERJ-14RSJR15U - Resistors
| Digi-Key Part Number | P.15STR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.21120 .17600 .14608 .13200 .11880 .11440 .11000 |
Extended Price
1056.00 1760.00 3652.00 6600.00 11880.00 28600.00 55000.00 |
| Manufacturer Part Number | ERJ-14RSJR15U | |||
| Description | RES .15 OHM 1/4W 5% 1210 SMD | |||
| Quantity Available | 80000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-14RSJR15U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 14RSJR15U ERJ14RSJR15U P 15STR ND P15STRND P.15STR |
ERJ-14RSJR15U Specification Sheet
RES .15 OHM 1/4W 5% 1210 SMD - ERJ-14RSJR15U (P.15STR-ND) - Resistors
Related parts Resistors:RES .15 OHM 1/4W 5% 1210 SMD - ERJ-14RSJR15U
Order 'res .15 ohm 1/4w 5% 1210 smd - ERJ-14RSJR15U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15SCT-ND.
RES .15 OHM 1/4W 5% 1210 SMD - ERJ-14RSJR15U
Order 'res .15 ohm 1/4w 5% 1210 smd - ERJ-14RSJR15U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.15STR-ND.
RES .15 OHM 1/4W 5% 1210 SMD - ERJ-14RSJR15U
Order 'res .15 ohm 1/4w 5% 1210 smd - ERJ-14RSJR15U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15SDKR-ND.
RES 1.5 OHM 1/4W 5% 1210 SMD - ERJ-14RQJ1R5U
Order 'res 1.5 ohm 1/4w 5% 1210 smd - ERJ-14RQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5SCT-ND.
RES 1.5 OHM 1/4W 5% 1210 SMD - ERJ-14RQJ1R5U
Order 'res 1.5 ohm 1/4w 5% 1210 smd - ERJ-14RQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5STR-ND.
RES 15 OHM 1/4W 5% 1210 SMD - ERJ-14YJ150U
Order 'res 15 ohm 1/4w 5% 1210 smd - ERJ-14YJ150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15VCT-ND.
RES 15 OHM 1/4W 5% 1210 SMD - ERJ-14YJ150U
Order 'res 15 ohm 1/4w 5% 1210 smd - ERJ-14YJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15VTR-ND.
RES 1.5 OHM 1/4W 5% 1210 SMD - ERJ-14RQJ1R5U
Order 'res 1.5 ohm 1/4w 5% 1210 smd - ERJ-14RQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5SDKR-ND.
RES 15 OHM 1/4W 5% 1210 SMD - ERJ-14YJ150U
Order 'res 15 ohm 1/4w 5% 1210 smd - ERJ-14YJ150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15VDKR-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KVTR-ND.
RES 100 OHM 1/4W 5% 1210 SMD - ERJ-14YJ101U
Order 'res 100 ohm 1/4w 5% 1210 smd - ERJ-14YJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100VCT-ND.
RES 100 OHM 1/4W 5% 1210 SMD - ERJ-14YJ101U
Order 'res 100 ohm 1/4w 5% 1210 smd - ERJ-14YJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100VTR-ND.
RES 1.0K OHM 1/4W 5% 1210 SMD - ERJ-14YJ102U
Order 'res 1.0k ohm 1/4w 5% 1210 smd - ERJ-14YJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KVCT-ND.
RES 10K OHM 1/4W 5% 1210 SMD - ERJ-14YJ103U
Order 'res 10k ohm 1/4w 5% 1210 smd - ERJ-14YJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KVCT-ND.
Send this link via E-Mail
Help With This Screen