CAP FILM MKP .056UF 250VDC 2% - 2222 418 15603 - Capacitors
| Digi-Key Part Number | 2222 418 15603-ND |
2250 |
.30450 |
Extended Price
685.12 |
| Manufacturer Part Number | 2222 418 15603 | |||
| Description | CAP FILM MKP .056UF 250VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 418 15603 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 250V |
| Tolerance | ±2% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.5" (12.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 418 15603 2222 418 15603 |
2222 418 15603 Specification Sheet
CAP FILM MKP .056UF 250VDC 2% - 2222 418 15603 (2222 418 15603-ND) - Capacitors
Related parts Capacitors :CAP FILM MKP .056UF 250VDC 2% - 2222 418 15603
Order 'cap film mkp .056uf 250vdc 2% - 2222 418 15603' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 15603-ND.
CAP FILM MKP .056UF 250VDC 2% - 2222 418 45603
Order 'cap film mkp .056uf 250vdc 2% - 2222 418 45603' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2154-ND.
CAP FILM MKP .056UF 63VDC 2% - 2222 416 15603
Order 'cap film mkp .056uf 63vdc 2% - 2222 416 15603' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 416 15603-ND.
CAP FILM MKP .056UF 160VDC 2% - 2222 417 15603
Order 'cap film mkp .056uf 160vdc 2% - 2222 417 15603' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 15603-ND.
CAP FILM MKP .01UF 250VDC 2% - 2222 418 11003
Order 'cap film mkp .01uf 250vdc 2% - 2222 418 11003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11003-ND.
CAP FILM MKP .1UF 250VDC 2% - 2222 418 11004
Order 'cap film mkp .1uf 250vdc 2% - 2222 418 11004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11004-ND.
CAP FILM MKP .011UF 250VDC 2% - 2222 418 11103
Order 'cap film mkp .011uf 250vdc 2% - 2222 418 11103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11103-ND.
CAP FILM MKP .11UF 250VDC 2% - 2222 418 11104
Order 'cap film mkp .11uf 250vdc 2% - 2222 418 11104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11104-ND.
CAP FILM MKP .012UF 250VDC 2% - 2222 418 11203
Order 'cap film mkp .012uf 250vdc 2% - 2222 418 11203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11203-ND.
CAP FILM MKP .12UF 250VDC 2% - 2222 418 11204
Order 'cap film mkp .12uf 250vdc 2% - 2222 418 11204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11204-ND.
CAP FILM MKP .013UF 250VDC 2% - 2222 418 11303
Order 'cap film mkp .013uf 250vdc 2% - 2222 418 11303' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11303-ND.
CAP FILM MKP .13UF 250VDC 2% - 2222 418 11304
Order 'cap film mkp .13uf 250vdc 2% - 2222 418 11304' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11304-ND.
CAP FILM MKP .015UF 250VDC 2% - 2222 418 11503
Order 'cap film mkp .015uf 250vdc 2% - 2222 418 11503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11503-ND.
CAP FILM MKP .15UF 250VDC 2% - 2222 418 11504
Order 'cap film mkp .15uf 250vdc 2% - 2222 418 11504' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11504-ND.
CAP FILM MKP .016UF 250VDC 2% - 2222 418 11603
Order 'cap film mkp .016uf 250vdc 2% - 2222 418 11603' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11603-ND.
Send this link via E-Mail
Help With This Screen