RES 15K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ153U
| Digi-Key Part Number | P15KWCT-ND |
10 50 200 1000 |
.40000 .21540 .12370 .08439 |
Extended Price
4.00 10.77 24.74 84.39 |
| Manufacturer Part Number | ERJ-12ZYJ153U | |||
| Description | RES 15K OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | 4330 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12ZYJ153U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12ZYJ153U ERJ12ZYJ153U P15KWCT ND P15KWCTND P15KWCT |
ERJ-12ZYJ153U Specification Sheet
RES 15K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ153U (P15KWCT-ND)
Related parts:RES 15K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ153U
Order 'res 15k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KWCT-ND.
RES 15K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ153U
Order 'res 15k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KWTR-ND.
RES 15K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ153U
Order 'res 15k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KWDKR-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ152U
Order 'res 1.5k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KWCT-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ152U
Order 'res 1.5k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KWTR-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ152U
Order 'res 1.5k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KWDKR-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - CRCW20101K50JNEF
Order 'res 1.5k ohm 1/2w 5% 2010 smd - CRCW20101K50JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KWCT-ND.
RES 15K OHM 1/2W 5% 2010 SMD - CRCW201015K0JNEF
Order 'res 15k ohm 1/2w 5% 2010 smd - CRCW201015K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KWCT-ND.
RES 15K OHM 1/2W 5% 2010 SMD - CRCW201015K0JNEF
Order 'res 15k ohm 1/2w 5% 2010 smd - CRCW201015K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KWDKR-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - CRCW20101K50JNEF
Order 'res 1.5k ohm 1/2w 5% 2010 smd - CRCW20101K50JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KWDKR-ND.
RES 15K OHM 1/2W 5% 2010 SMD - CRCW201015K0JNEF
Order 'res 15k ohm 1/2w 5% 2010 smd - CRCW201015K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-15KWTR-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - CRCW20101K50JNEF
Order 'res 1.5k ohm 1/2w 5% 2010 smd - CRCW20101K50JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.5KWTR-ND.
RES 15K OHM 1/2W 5% 2010 SMD - CRCW201015K0JNTF
Order 'res 15k ohm 1/2w 5% 2010 smd - CRCW201015K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201015K0JNTF-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - CRCW20101K50JNTF
Order 'res 1.5k ohm 1/2w 5% 2010 smd - CRCW20101K50JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101K50JNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KWCT-ND.
Send this link via E-Mail
Help With This Screen