1.50K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ152U
RES 1.5K OHM 1/2W 5% 1210 SMD - ERJ-14YJ152U - Resistors
| Digi-Key Part Number | P1.5KVCT-ND |
10 50 200 1000 |
.27000 .14500 .08330 .05684 |
Extended Price
2.70 7.25 16.66 56.84 |
| Manufacturer Part Number | ERJ-14YJ152U | |||
| Description | RES 1.5K OHM 1/2W 5% 1210 SMD | |||
| Quantity Available | 53659 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-14YJ152U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 14YJ152U ERJ14YJ152U P1 5KVCT ND P15KVCTND P1.5KVCT |
ERJ-14YJ152U Specification Sheet
RES 1.5K OHM 1/2W 5% 1210 SMD - ERJ-14YJ152U (P1.5KVCT-ND) - Resistors
Related parts 1.50K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ152U1.50K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ152U
Order 'res 1.5k ohm 1/2w 5% 1210 smd - ERJ-14YJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KVCT-ND.
1.50K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ152U
Order 'res 1.5k ohm 1/2w 5% 1210 smd - ERJ-14YJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KVDKR-ND.
15.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ153U
Order 'res 15k ohm 1/2w 5% 1210 smd - ERJ-14YJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KVCT-ND.
15.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ153U
Order 'res 15k ohm 1/2w 5% 1210 smd - ERJ-14YJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KVDKR-ND.
1.50K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14YJ152U
Order 'res 1.5k ohm 1/2w 5% 1210 smd - ERJ-14YJ152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KVTR-ND.
100K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ104U
Order 'res 100k ohm 1/2w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.
100 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ101U
Order 'res 100 ohm 1/2w 5% 1210 smd - ERJ-14YJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100VCT-ND.
1.00K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ102U
Order 'res 1.0k ohm 1/2w 5% 1210 smd - ERJ-14YJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KVCT-ND.
10.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ103U
Order 'res 10k ohm 1/2w 5% 1210 smd - ERJ-14YJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KVCT-ND.
1.00M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ105U
Order 'res 1.0m ohm 1/2w 5% 1210 smd - ERJ-14YJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MVCT-ND.
10.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ100U
Order 'res 10 ohm 1/2w 5% 1210 smd - ERJ-14YJ100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10VCT-ND.
110K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ114U
Order 'res 110k ohm 1/2w 5% 1210 smd - ERJ-14YJ114U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KVCT-ND.
110 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ111U
Order 'res 110 ohm 1/2w 5% 1210 smd - ERJ-14YJ111U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110VCT-ND.
11.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ113U
Order 'res 11k ohm 1/2w 5% 1210 smd - ERJ-14YJ113U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KVCT-ND.
1.10K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ112U
Order 'res 1.1k ohm 1/2w 5% 1210 smd - ERJ-14YJ112U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KVCT-ND.
Options for 1.50K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ152U
Send this link via E-Mail
Help With This Screen
