RES 15K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ153X
| Digi-Key Part Number | P15KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ153X | |||
| Description | RES 15K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 7050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ153X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ153X ERJ2GEJ153X P15KJCT ND P15KJCTND P15KJCT |
ERJ-2GEJ153X Specification Sheet
RES 15K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ153X (P15KJCT-ND)
Related parts:RES 15K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ153X
Order 'res 15k ohm 1/16w 5% 0402 smd - ERJ-2GEJ153X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KJCT-ND.
RES 15K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ153X
Order 'res 15k ohm 1/16w 5% 0402 smd - ERJ-2GEJ153X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KJDKR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ153X
Order 'res 15k ohm 1/16w 5% 0402 smd - ERJ-2GEJ153X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KJTR-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ152X
Order 'res 1.5k ohm 1/16w 5% 0402 smd - ERJ-2GEJ152X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KJCT-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ152X
Order 'res 1.5k ohm 1/16w 5% 0402 smd - ERJ-2GEJ152X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KJDKR-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ152X
Order 'res 1.5k ohm 1/16w 5% 0402 smd - ERJ-2GEJ152X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KJTR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - 9C04021A1502JLHF3
Order 'res 15k ohm 1/16w 5% 0402 smd - 9C04021A1502JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KJCT-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - 9C04021A1501JLHF3
Order 'res 1.5k ohm 1/16w 5% 0402 smd - 9C04021A1501JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KJCT-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - 9C04021A1501JLHF3
Order 'res 1.5k ohm 1/16w 5% 0402 smd - 9C04021A1501JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KJDKR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - 9C04021A1502JLHF3
Order 'res 15k ohm 1/16w 5% 0402 smd - 9C04021A1502JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KJDKR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - RC0402JR-0715KL
Order 'res 15k ohm 1/16w 5% 0402 smd - RC0402JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KJRCT-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - RC0402JR-071K5L
Order 'res 1.5k ohm 1/16w 5% 0402 smd - RC0402JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KJRCT-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - RC0402JR-071K5L
Order 'res 1.5k ohm 1/16w 5% 0402 smd - RC0402JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KJRDKR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - RC0402JR-0715KL
Order 'res 15k ohm 1/16w 5% 0402 smd - RC0402JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KJRDKR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - RC0402JR-0715KL
Order 'res 15k ohm 1/16w 5% 0402 smd - RC0402JR-0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KJRTR-ND.
Send this link via E-Mail
Help With This Screen