15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ150V
RES 15 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ150V - Resistors
| Digi-Key Part Number | P15ETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00855 .00770 .00684 .00570 .00473 .00428 .00385 |
Extended Price
42.75 77.00 171.00 285.00 473.00 1070.00 1925.00 |
| Manufacturer Part Number | ERJ-8GEYJ150V | |||
| Description | RES 15 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ150V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ150V ERJ8GEYJ150V P15ETR ND P15ETRND P15ETR |
RES 15 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ150V (P15ETR-ND) - Resistors
Related parts 15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ150V15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ150V
Order 'res 15 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15ECT-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ150V
Order 'res 15 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15EDKR-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ150V
Order 'res 15 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15ETR-ND.
0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8RSJR15V
Order 'res .15 ohm 1/4w 5% 1206 smd - ERJ-8RSJR15V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15PCT-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8RQJ1R5V
Order 'res 1.5 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5PCT-ND.
0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8RSJR15V
Order 'res .15 ohm 1/4w 5% 1206 smd - ERJ-8RSJR15V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15PDKR-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8RQJ1R5V
Order 'res 1.5 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5PDKR-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8RQJ1R5V
Order 'res 1.5 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5PTR-ND.
0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8RSJR15V
Order 'res .15 ohm 1/4w 5% 1206 smd - ERJ-8RSJR15V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.15PTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100EDKR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ETR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KECT-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KEDKR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KETR-ND.
Options for 15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ150V
Send this link via E-Mail
Help With This Screen
