RES 15 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ150V
| Digi-Key Part Number | P15ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ150V | |||
| Description | RES 15 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 11190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ150V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ150V ERJ8GEYJ150V P15ECT ND P15ECTND P15ECT |
ERJ-8GEYJ150V Specification Sheet
RES 15 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ150V (P15ECT-ND)
Related parts:RES 15 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ150V
Order 'res 15 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15ECT-ND.
RES 15 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ150V
Order 'res 15 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15EDKR-ND.
RES 15 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ150V
Order 'res 15 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15ETR-ND.
RES .15 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR15V
Order 'res .15 ohm 1/4w 5% 1206 smd - ERJ-8RSJR15V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15PCT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ1R5V
Order 'res 1.5 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5PCT-ND.
RES .15 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR15V
Order 'res .15 ohm 1/4w 5% 1206 smd - ERJ-8RSJR15V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15PDKR-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ1R5V
Order 'res 1.5 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5PDKR-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ1R5V
Order 'res 1.5 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5PTR-ND.
RES .15 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR15V
Order 'res .15 ohm 1/4w 5% 1206 smd - ERJ-8RSJR15V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.15PTR-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - 9C12063A1R50JGHFT
Order 'res 1.5 ohm 1/4w 5% 1206 smd - 9C12063A1R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5ECT-ND.
RES 15 OHM 1/4W 5% 1206 SMD - 9C12063A15R0JLHFT
Order 'res 15 ohm 1/4w 5% 1206 smd - 9C12063A15R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15ECT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - 9C12063A1R50JGHFT
Order 'res 1.5 ohm 1/4w 5% 1206 smd - 9C12063A1R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5EDKR-ND.
RES 15 OHM 1/4W 5% 1206 SMD - 9C12063A15R0JLHFT
Order 'res 15 ohm 1/4w 5% 1206 smd - 9C12063A15R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15EDKR-ND.
RES 15 OHM 1/4W 5% 1206 SMD - RC1206JR-0715RL
Order 'res 15 ohm 1/4w 5% 1206 smd - RC1206JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15ERCT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - RC1206JR-071R5L
Order 'res 1.5 ohm 1/4w 5% 1206 smd - RC1206JR-071R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5ERCT-ND.
Send this link via E-Mail
Help With This Screen