RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGEJ150Y
| Digi-Key Part Number | P15ANCT-ND |
10 50 200 1000 5000 10000 |
.19400 .13720 .11305 .09690 .08883 .07268 |
Extended Price
1.94 6.86 22.61 96.90 444.15 726.80 |
| Manufacturer Part Number | ERJ-XGEJ150Y | |||
| Description | RESISTOR 15 OHM 1/32W 5% 01005 | |||
| Quantity Available | 8950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-XGEJ150Y |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 01005 (0402 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ XGEJ150Y ERJXGEJ150Y P15ANCT ND P15ANCTND P15ANCT |
ERJ-XGEJ150Y Specification Sheet
RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGEJ150Y (P15ANCT-ND)
Related parts:RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGEJ150Y
Order 'resistor 15 ohm 1/32w 5% 01005 - ERJ-XGEJ150Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15ANCT-ND.
RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGEJ150Y
Order 'resistor 15 ohm 1/32w 5% 01005 - ERJ-XGEJ150Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15ANTR-ND.
RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGEJ150Y
Order 'resistor 15 ohm 1/32w 5% 01005 - ERJ-XGEJ150Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15ANDKR-ND.
RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGNJ150Y
Order 'resistor 15 ohm 1/32w 5% 01005 - ERJ-XGNJ150Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15AWCT-ND.
RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGNJ150Y
Order 'resistor 15 ohm 1/32w 5% 01005 - ERJ-XGNJ150Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15AWDKR-ND.
RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGNJ150Y
Order 'resistor 15 ohm 1/32w 5% 01005 - ERJ-XGNJ150Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15AWTR-ND.
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
Order 'resistor 100 ohm 1/32w 5% 01005 - ERJ-XGEJ101Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ANCT-ND.
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
Order 'resistor 100 ohm 1/32w 5% 01005 - ERJ-XGEJ101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ANTR-ND.
RESISTOR 100K OHM 1/32W 5% 01005 - ERJ-XGEJ104Y
Order 'resistor 100k ohm 1/32w 5% 01005 - ERJ-XGEJ104Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KANTR-ND.
RESISTOR 10 OHM 1/32W 5% 01005 - ERJ-XGEJ100Y
Order 'resistor 10 ohm 1/32w 5% 01005 - ERJ-XGEJ100Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ANCT-ND.
RESISTOR 10 OHM 1/32W 5% 01005 - ERJ-XGEJ100Y
Order 'resistor 10 ohm 1/32w 5% 01005 - ERJ-XGEJ100Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ANTR-ND.
RESISTOR 10K OHM 1/32W 5% 01005 - ERJ-XGEJ103Y
Order 'resistor 10k ohm 1/32w 5% 01005 - ERJ-XGEJ103Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KANCT-ND.
RESISTOR 1K OHM 1/32W 5% 01005 - ERJ-XGEJ102Y
Order 'resistor 1k ohm 1/32w 5% 01005 - ERJ-XGEJ102Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KANCT-ND.
RESISTOR 1K OHM 1/32W 5% 01005 - ERJ-XGEJ102Y
Order 'resistor 1k ohm 1/32w 5% 01005 - ERJ-XGEJ102Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KANTR-ND.
RESISTOR 10K OHM 1/32W 5% 01005 - ERJ-XGEJ103Y
Order 'resistor 10k ohm 1/32w 5% 01005 - ERJ-XGEJ103Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KANTR-ND.
Send this link via E-Mail
Help With This Screen