Keywords:





Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 BLACK

AA/9V REMOTE BLACK BOX - M-6 BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRM6B-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
7.88000
6.25000
5.37500
4.75000
4.00000
3.50000
3.25000
3.12500
Extended Price
7.88
156.25
268.75
475.00
1000.00
1750.00
3250.00
7812.50
Manufacturer Part NumberM-6 BLACK
DescriptionAA/9V REMOTE BLACK BOX
Quantity Available 656
All prices are in USD

Purchase Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 BLACK
Technical/Catalog InformationM-6 BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides and End Panel(s)
FeaturesBattery Compartment, 9V and AA
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.15" L x 2.4" W x 0.85" H (105.41mm x 60.96mm x 21.59mm)
Thickness0.100" (2.54mm)
Weight0.110 lb (49.89g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M 6 BLACK
M6 BLACK
SRM6B ND
SRM6BND
SRM6B

M-6 BLACK Specification Sheet

Image of AA/9V REMOTE BLACK BOX - M-6 BLACK

AA/9V REMOTE BLACK BOX - M-6 BLACK (SRM6B-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 BLACK
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 BLACK
 Order 'aa/9v remote black box - M-6 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6B-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 ALMOND
 Order 'aa/9v remote almond box - M-6 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 GRAY
 Order 'aa/9v remote gray box - M-6 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 ALMOND BULK
 Order 'box aa/9v remote almond bulk - M-6 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number M-6 ALMOND BULK-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 BLUE(BULK)
 Order 'box aa/9v remote blue - M-6 BLUE(BULK)' online from Digi-Key. Manufactured by Serpac. Digi-Key part number M-6 BLUE(BULK)-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25-S-BLACK
 Order '9v slant blk box (3.25x5.6x1.5) - 25-S-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 9V-PC BLACK
 Order 'box 4.94x2.75x.94 9v w/clp blk - H-65 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VPCB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-67 9V-PC BLACK
 Order 'box 4.94x2.75x1.275 9v w/clp blk - H-67 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCB-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-8 ALMOND
 Order 'box aa/9v remote almond - M-8 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8A-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25-S-ALMOND
 Order '9v slant amd box (3.25x5.6x1.5) - 25-S-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25-S-GRAY
 Order '9v slant gry box (3.25x5.6x1.5) - 25-S-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.
Plastic, ABS Battery Compartment, 9V and AA, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure M-6 PC BLACK
 Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-8 BLACK
 Order 'box remote black aa/9v - M-8 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8B-ND.
Plastic, ABS Battery Compartment, AA Box Boxes, Enclosures, Rack Serpac Enclosure M-4 BLACK
 Order 'box aa cell remote black - M-4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4B-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 221-BLACK
 Order 'box 4.10x2.60x1.51 9v black - 221-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR211B-ND.

Options for Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M-6 BLACK
Send this link via E-Mail
Help With This Screen

AA/9V REMOTE BLACK BOX - M-6 BLACK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AA/9V REMOTE ALMOND BOX - M-6 ALMOND Next: AA/9V REMOTE GRAY BOX - M-6 GRAY
AA/9V REMOTE BLACK BOX - M-6 BLACK