15.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1582V
RES 15.8K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1582V - Resistors
| Digi-Key Part Number | P15.8KCCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF1582V | |||
| Description | RES 15.8K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 40040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF1582V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.8K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF1582V ERJ6ENF1582V P15 8KCCT ND P158KCCTND P15.8KCCT |
ERJ-6ENF1582V Specification Sheet
RES 15.8K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1582V (P15.8KCCT-ND) - Resistors
Related parts 15.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1582V158K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1583V
Order 'res 158k ohm 1/8w 1% 0805 smd - ERJ-6ENF1583V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KCCT-ND.
1.58K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1581V
Order 'res 1.58k ohm 1/8w 1% 0805 smd - ERJ-6ENF1581V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KCCT-ND.
15.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1582V
Order 'res 15.8k ohm 1/8w 1% 0805 smd - ERJ-6ENF1582V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KCCT-ND.
15.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1582V
Order 'res 15.8k ohm 1/8w 1% 0805 smd - ERJ-6ENF1582V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KCDKR-ND.
158K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1583V
Order 'res 158k ohm 1/8w 1% 0805 smd - ERJ-6ENF1583V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KCDKR-ND.
1.58K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1581V
Order 'res 1.58k ohm 1/8w 1% 0805 smd - ERJ-6ENF1581V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KCDKR-ND.
15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1582U
Order 'res 15.8k ohm 1/2w 1% 1210 smd - ERJ-14NF1582U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KAACT-ND.
1.58K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1581U
Order 'res 1.58k ohm 1/2w 1% 1210 smd - ERJ-14NF1581U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KAACT-ND.
158K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1583U
Order 'res 158k ohm 1/2w 1% 1210 smd - ERJ-14NF1583U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KAACT-ND.
1.58K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF1581V
Order 'res 1.58k ohm 1/4w 1% 1206 smd - ERJ-8ENF1581V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KFCT-ND.
15.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF1582V
Order 'res 15.8k ohm 1/4w 1% 1206 smd - ERJ-8ENF1582V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KFCT-ND.
158K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF1583V
Order 'res 158k ohm 1/4w 1% 1206 smd - ERJ-8ENF1583V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KFCT-ND.
15.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF1582V
Order 'res 15.8k ohm 1/4w 1% 1206 smd - ERJ-8ENF1582V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KFDKR-ND.
1.58K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF1581V
Order 'res 1.58k ohm 1/4w 1% 1206 smd - ERJ-8ENF1581V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KFDKR-ND.
158K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF1583V
Order 'res 158k ohm 1/4w 1% 1206 smd - ERJ-8ENF1583V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KFDKR-ND.
Options for 15.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1582V
Send this link via E-Mail
Help With This Screen
