RES 1.58K OHM 1/2W 1% 1210 SMD - ERJ-14NF1581U - Resistors
| Digi-Key Part Number | P1.58KAATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07050 .06345 .05640 .04700 .03901 .03525 .03173 |
Extended Price
352.50 634.50 1410.00 2350.00 3901.00 8812.50 15865.00 |
| Manufacturer Part Number | ERJ-14NF1581U | |||
| Description | RES 1.58K OHM 1/2W 1% 1210 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-14NF1581U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.58K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 14NF1581U ERJ14NF1581U P1 58KAATR ND P158KAATRND P1.58KAATR |
ERJ-14NF1581U Specification Sheet
RES 1.58K OHM 1/2W 1% 1210 SMD - ERJ-14NF1581U (P1.58KAATR-ND) - Resistors
Related parts Resistors :RES 1.58K OHM 1/2W 1% 1210 SMD - ERJ-14NF1581U
Order 'res 1.58k ohm 1/2w 1% 1210 smd - ERJ-14NF1581U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KAACT-ND.
RES 1.58K OHM 1/2W 1% 1210 SMD - ERJ-14NF1581U
Order 'res 1.58k ohm 1/2w 1% 1210 smd - ERJ-14NF1581U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.58KAATR-ND.
RES 1.58K OHM 1/2W 1% 1210 SMD - ERJ-14NF1581U
Order 'res 1.58k ohm 1/2w 1% 1210 smd - ERJ-14NF1581U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KAADKR-ND.
RES 15.8K OHM 1/2W 1% 1210 SMD - ERJ-14NF1582U
Order 'res 15.8k ohm 1/2w 1% 1210 smd - ERJ-14NF1582U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KAACT-ND.
RES 158K OHM 1/2W 1% 1210 SMD - ERJ-14NF1583U
Order 'res 158k ohm 1/2w 1% 1210 smd - ERJ-14NF1583U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KAACT-ND.
RES 158K OHM 1/2W 1% 1210 SMD - ERJ-14NF1583U
Order 'res 158k ohm 1/2w 1% 1210 smd - ERJ-14NF1583U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P158KAATR-ND.
RES 15.8K OHM 1/2W 1% 1210 SMD - ERJ-14NF1582U
Order 'res 15.8k ohm 1/2w 1% 1210 smd - ERJ-14NF1582U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15.8KAATR-ND.
RES 15.8K OHM 1/2W 1% 1210 SMD - ERJ-14NF1582U
Order 'res 15.8k ohm 1/2w 1% 1210 smd - ERJ-14NF1582U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KAADKR-ND.
RES 158K OHM 1/2W 1% 1210 SMD - ERJ-14NF1583U
Order 'res 158k ohm 1/2w 1% 1210 smd - ERJ-14NF1583U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KAADKR-ND.
RES 158K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1583V
Order 'res 158k ohm 1/8w 1% 0805 smd - ERJ-6ENF1583V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KCCT-ND.
RES 1.58K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1581V
Order 'res 1.58k ohm 1/8w 1% 0805 smd - ERJ-6ENF1581V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KCCT-ND.
RES 15.8K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1582V
Order 'res 15.8k ohm 1/8w 1% 0805 smd - ERJ-6ENF1582V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KCCT-ND.
RES 15.8K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1582V
Order 'res 15.8k ohm 1/8w 1% 0805 smd - ERJ-6ENF1582V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KCDKR-ND.
RES 158K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1583V
Order 'res 158k ohm 1/8w 1% 0805 smd - ERJ-6ENF1583V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P158KCDKR-ND.
RES 1.58K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1581V
Order 'res 1.58k ohm 1/8w 1% 0805 smd - ERJ-6ENF1581V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.58KCDKR-ND.
Send this link via E-Mail
Help With This Screen
