15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14NF1582U
RES 15.8K OHM 1/2W 1% 1210 SMD - ERJ-14NF1582U - Resistors
| Digi-Key Part Number | P15.8KAATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07050 .06345 .05640 .04700 .03901 .03525 .03173 |
Extended Price
352.50 634.50 1410.00 2350.00 3901.00 8812.50 15865.00 |
| Manufacturer Part Number | ERJ-14NF1582U | |||
| Description | RES 15.8K OHM 1/2W 1% 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14NF1582U
| Technical/Catalog Information | ERJ-14NF1582U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 15.8K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 14NF1582U ERJ14NF1582U P15 8KAATR ND P158KAATRND P15.8KAATR |
ERJ-14NF1582U Specification Sheet
RES 15.8K OHM 1/2W 1% 1210 SMD - ERJ-14NF1582U (P15.8KAATR-ND) - Resistors
Related parts 15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14NF1582U15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1582U
Order 'res 15.8k ohm 1/2w 1% 1210 smd - ERJ-14NF1582U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KAACT-ND.
15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14NF1582U
Order 'res 15.8k ohm 1/2w 1% 1210 smd - ERJ-14NF1582U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15.8KAATR-ND.
15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1582U
Order 'res 15.8k ohm 1/2w 1% 1210 smd - ERJ-14NF1582U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.8KAADKR-ND.
150K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ154U
Order 'res 150k ohm 1/2w 5% 1210 smd - ERJ-14YJ154U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KVDKR-ND.
150 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ151U
Order 'res 150 ohm 1/2w 5% 1210 smd - ERJ-14YJ151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150VDKR-ND.
15.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ153U
Order 'res 15k ohm 1/2w 5% 1210 smd - ERJ-14YJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KVDKR-ND.
15.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ150U
Order 'res 15 ohm 1/2w 5% 1210 smd - ERJ-14YJ150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15VDKR-ND.
160K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ164U
Order 'res 160k ohm 1/2w 5% 1210 smd - ERJ-14YJ164U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KVDKR-ND.
16.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ163U
Order 'res 16k ohm 1/2w 5% 1210 smd - ERJ-14YJ163U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16KVDKR-ND.
16.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ160U
Order 'res 16 ohm 1/2w 5% 1210 smd - ERJ-14YJ160U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16VDKR-ND.
180K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ184U
Order 'res 180k ohm 1/2w 5% 1210 smd - ERJ-14YJ184U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180KVDKR-ND.
180 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ181U
Order 'res 180 ohm 1/2w 5% 1210 smd - ERJ-14YJ181U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180VDKR-ND.
18.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ183U
Order 'res 18k ohm 1/2w 5% 1210 smd - ERJ-14YJ183U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KVDKR-ND.
18.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ180U
Order 'res 18 ohm 1/2w 5% 1210 smd - ERJ-14YJ180U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18VDKR-ND.
2.00K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14YJ202U
Order 'res 2.0k ohm 1/2w 5% 1210 smd - ERJ-14YJ202U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KVDKR-ND.
Options for 15.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14NF1582U
Send this link via E-Mail
Help With This Screen
