Keywords:





AA/9V REMOTE ALMOND BOX - M-6 ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SRM6A-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
7.88000
6.25000
5.37500
4.75000
4.00000
3.50000
3.25000
3.12500
Extended Price
7.88
156.25
268.75
475.00
1000.00
1750.00
3250.00
7812.50
Manufacturer Part NumberM-6 ALMOND
DescriptionAA/9V REMOTE ALMOND BOX
Quantity Available 31
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM-6 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignHand Held, Split Sides and End Panel(s)
FeaturesBattery Compartment, 9V and AA
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.15" L x 2.4" W x 0.85" H (105.41mm x 60.96mm x 21.59mm)
Thickness0.100" (2.54mm)
Weight0.110 lb (49.89g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M 6 ALMOND
M6 ALMOND
SRM6A ND
SRM6AND
SRM6A

M-6 ALMOND Specification Sheet

Image of AA/9V REMOTE ALMOND BOX - M-6 ALMOND

AA/9V REMOTE ALMOND BOX - M-6 ALMOND (SRM6A-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
AA/9V REMOTE BLACK BOX - M-6 BLACK
 Order 'aa/9v remote black box - M-6 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6B-ND.
AA/9V REMOTE GRAY BOX - M-6 GRAY
 Order 'aa/9v remote gray box - M-6 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
BOX AA/9V REMOTE ALMOND BULK - M-6 ALMOND BULK
 Order 'box aa/9v remote almond bulk - M-6 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number M-6 ALMOND BULK-ND.
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
 Order 'aa/9v remote almond box - M-6 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
BOX AA/9V REMOTE ALMOND - M-8 ALMOND
 Order 'box aa/9v remote almond - M-8 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8A-ND.
BOX AA CELL REMOTE ALMOND - M-4 ALMOND
 Order 'box aa cell remote almond - M-4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4A-ND.
BOX AA/9V REMOTE BLUE - M-6 BLUE(BULK)
 Order 'box aa/9v remote blue - M-6 BLUE(BULK)' online from Digi-Key. Manufactured by Serpac. Digi-Key part number M-6 BLUE(BULK)-ND.
BOX 4.15X2.4X.85 9V W/CLP AMD - M-6 PC ALMOND
 Order 'box 4.15x2.4x.85 9v w/clp amd - M-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCA-ND.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25-S-ALMOND
 Order '9v slant amd box (3.25x5.6x1.5) - 25-S-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
BOX 4.94X2.75X.94 9V W/CLP AMD - H-65 9V-PC ALMOND
 Order 'box 4.94x2.75x.94 9v w/clp amd - H-65 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VPCA-ND.
BOX 4.94X2.75X1.275 9V W/CLP AMD - H-67 9V-PC ALMOND
 Order 'box 4.94x2.75x1.275 9v w/clp amd - H-67 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCA-ND.
BOX AA/9V CELL REMOTE TRANS GRN - M-6 TR GR
 Order 'box aa/9v cell remote trans grn - M-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TG-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
 Order 'box aa/9v cell remote trans blu - M-6 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TL-ND.
BOX AA/9V CELL REMOTE TRANS RED - M-6 TR RD
 Order 'box aa/9v cell remote trans red - M-6 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TR-ND.
BOX AA/9V CELL REMOTE TRANS GRY - M-6 TR GY
 Order 'box aa/9v cell remote trans gry - M-6 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TS-ND.

Send this link via E-Mail
Help With This Screen

AA/9V REMOTE ALMOND BOX - M-6 ALMOND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW Next: AA/9V REMOTE BLACK BOX - M-6 BLACK
AA/9V REMOTE ALMOND BOX - M-6 ALMOND